领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
ADA600F-36-J实物图
ADA600F-36-J商品缩略图

ADA600F-36-J

  • 工业品

价格:2214.22价格含税(税率13%

品牌名称
Cosel
商品型号
ADA600F-36-J
商品编号
C6494579
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High power density with peak power support: ADA600F-36 provides rated current of 14A (convection cooling, peak 20A) and 19A (forced air cooling, peak28A) at 36V output
2 Flexible parallel operation: Supports master-slave or N+1 redundant configurations for critical system reliability
3 Wide compatibility: Universal input voltage range (85-264V AC/120-370V DC)适应 global power standards; harmonic attenuator complies with IEC61000-3-2
4 Enhanced safety & compliance: Certified by UL60601-1 (medical), UL508 (industrial), CCC, CE, UKCA; meets EMI standards like FCC B, CISPR22 B, EN55022 B
5 Optional features: Fan unit for forced cooling, current monitor, remote ON/OFF control, and alarm functions (overtemp, overcurrent, etc.)
6 Reliable performance: Low line/load regulation (±15mV max), low ripple noise (250mVp-p max at 10-20MHz), and 5-year manufacturer warranty
7 Robust protection: Built-in overvoltage (39-41V), overcurrent (works 3-5% above rated peak current then auto-recovers), and overtemperature protection

使用场景 APPLICATIONS

1 Critical industrial systems: Industrial automation controllers, robotics, and CNC machines (leveraging N+1 redundancy for uninterrupted operation)
2 Medical equipment: Diagnostic devices (like ultrasound machines) and patient monitoring systems (complying with UL60601-1 medical safety standards)
3 Test & measurement instruments: Lab analyzers, oscilloscopes, and power supply testers (needing stable voltage output and low noise)
4 Communication infrastructure: Telecom base stations, data center servers, and network switches (universal input适应 varying power sources)
5 LED display systems: High-power LED screens for outdoor advertising or stadium displays (reliable peak power support for dynamic loads)
6 Broadcast & media equipment: Video editing workstations and live broadcast gear (stable power with low ripple to avoid signal interference)

注意事项 PRECAUTIONS

1 Installation guidelines: Insert mounting screws no more than6mm deep from the outside to prevent damage to internal components
2 Ventilation requirements: When installing multiple units side by side, maintain at least20mm spacing between them to ensure adequate air flow; avoid blocking ventilation holes
3 Cooling management: Choose appropriate cooling method (convection/forced air) based on load; for forced air, ensure air flow direction is correct and temp at point A ≤80°C, point B ≤85°C (at Ta=70°C)
4 Derating application: Adjust load factor according to ambient temperature and cooling method—refer to the derating curves (convection/forced air) provided in the manual
5 Wiring & connections: Follow pin assignments strictly (refer to external view diagrams); use wires of suitable gauge for current capacity to prevent overheating
6 Pre-use checks: Read the instruction manual and "Before using our product" document thoroughly before operation; do not exceed rated voltage/current/temp limits
7 Maintenance: Regularly clean dust from ventilation holes; replace optional fan units as per manufacturer recommendations to ensure cooling efficiency
ADA600F-36-J实物图

ADA600F-36-J

价格:2214.22

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐