
ADA1000F-36-RW
- 工业品
价格:¥4291.82价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- ADA1000F-36-RW
- 商品编号
- C6494546
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High-power AC-DC enclosed power supply with peak power capability, suitable for dynamic load applications.
2
Universal input voltage range: AC 85-264V or DC 100-370V, compatible with global power grids.
3
Efficient performance: Typical efficiency of 87% at full load and minimum 89% at 50% load, reducing energy loss.
4
Flexible operation options: Supports parallel operation (master-slave or N+1 redundant, optional), remote ON/OFF, current monitoring, and alarm functions (optional).
5
Compliance with standards: Harmonic attenuator complies with IEC61000-3-2; meets safety approvals like UL60950-1, EN62368-1; EMI compliant with FCC-B, CISPR22-B, EN55022-B, VCCI-B.
6
Long-term reliability: Backed by a 5-year warranty; RoHS compliant, CE and UKCA marked.
7
Cooling methods: Convection cooling as standard, with optional forced air cooling (fan unit) for higher load scenarios.
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, motor drives, sensors, and control panels in manufacturing lines.
2
Test and measurement equipment: Providing stable power to oscilloscopes, signal generators, and lab instruments.
3
Communication infrastructure: Supporting routers, switches, and base station components in telecom networks.
4
Broadcast and media equipment: Powering video editing systems, broadcast transmitters, and studio gear.
5
Renewable energy systems: Integrating with solar inverters or battery management systems for consistent power output.
6
Non-critical medical auxiliary equipment: Powering lab analyzers or diagnostic tools (not for direct patient contact).
7
Data center peripherals: Supporting server accessories, storage devices, or network security appliances.
注意事项 PRECAUTIONS
1
Installation: Use M4 screws inserted up to 6mm max from outside to avoid internal component damage; maintain ≥20mm spacing between adjacent units for ventilation.
2
Derating: Follow ambient temperature derating curves for both convection and forced air cooling to adjust load factor as temperature increases.
3
Ventilation: Ensure unobstructed airflow; do not block ventilation holes when using convection or forced air cooling.
4
Safety: Read the Instruction Manual and "Before using our product" document before operation; avoid overloading beyond rated parameters.
5
Maintenance: Do not disassemble the unit without proper authorization; contact qualified personnel for repairs.
6
Wiring: Use appropriate gauge wires for input/output connections to prevent overheating and ensure correct polarity.

ADA1000F-36-RW
价格:¥4291.82
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







