
AM5TW-2407SH35Z
- 工业品
价格:¥89.93价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM5TW-2407SH35Z
- 商品编号
- C6465413
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
ROHS compliant and CE certified, meeting multiple safety standards including EN55022 Class A and IEC61000 series
2
24-pin DIP package with compact dimensions (31.75×20.32×10.16mm) for easy integration
3
Wide 4:1 input voltage range (9-36V DC) adapting to various power sources
4
Single output with 7.2V voltage and 694mA maximum current, suitable for low-power devices
5
High input-output isolation voltage of 3500VDC, ensuring safe operation in isolated circuits
6
Continuous short circuit protection for enhanced system reliability
7
Operating temperature range of -40°C to +85°C, ideal for harsh industrial environments
8
High efficiency up to 83%, reducing power loss and heat generation
9
Pin compatible with similar converters from multiple manufacturers, facilitating replacement or upgrade
使用场景 APPLICATIONS
1
Industrial automation: Powering sensors, actuators, and PLC modules in manufacturing lines
2
Telecommunication systems: Providing isolated power to network routers, switches, and communication modules
3
Test and measurement instruments: Supporting precision devices requiring stable, isolated voltage
4
Embedded systems: Supplying regulated power to IoT devices, single-board computers, and embedded controllers
5
Transportation applications: Used in automotive peripheral components, railway signaling systems, and marine electronics
6
Medical equipment accessories: Suitable for non-critical medical devices (e.g., patient monitor peripherals) needing high isolation
注意事项 PRECAUTIONS
1
Follow the pinout specification strictly during installation to avoid incorrect connections and device damage
2
Do not exceed the rated input voltage range (9-36V DC) or maximum output current (694mA)
3
Operate within the specified temperature range (-40°C to +85°C) and ensure adequate free-air cooling
4
Implement recommended surge protection circuits as per the datasheet to resist voltage spikes
5
Use anti-static measures (e.g., wrist straps) when handling to prevent ESD damage
6
Do not open the converter casing, as this may compromise isolation safety and void warranty
7
Comply with local safety regulations and standards when integrating into systems

AM5TW-2407SH35Z
价格:¥89.93
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







