
AM10TW-2415D-NZ
- 工业品
价格:¥100.58价格含税(税率13%)
- 品牌名称
- Aimtec
- 商品型号
- AM10TW-2415D-NZ
- 商品编号
- C6464292
- 商品毛重
1克(g)
广东仓0
购买数量
个
(15个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Ultra-wide 4:1 input voltage range (9-36V DC for 24V input models) to adapt to fluctuating power supply conditions
1
Dual output design providing ±15V DC with a maximum current of ±330mA per output, ideal for applications requiring balanced dual voltages
2
High efficiency up to 87% to minimize power loss and reduce heat generation
3
Low standby power consumption of 0.12W, contributing to energy efficiency in idle states
4
Built-in protection mechanisms: Over voltage protection, over current protection, and continuous short circuit protection (compliant with EN55032 Class A without external components)
5
Remote on/off control function for flexible power management in system integration
6
Input/output isolation of 1500VDC, ensuring operational safety and reducing electrical interference
7
Wide operating temperature range of -40°C to +85°C, suitable for harsh industrial and outdoor environments
8
Compliant with international standards including EN60204-1 (industrial machinery), EN62368 (AV/IT safety), EN50155 (railway applications), and RoHS
9
Compact size (32.00×20.0×10.8mm) and aluminum alloy case, perfect for space-constrained installations
使用场景 APPLICATIONS
Industrial automation systems: Powering sensors, actuators, or control modules that require stable ±15V dual voltages and wide input range
1
Railway and transportation equipment: Suitable for on-board devices like communication systems, monitoring sensors, or control units (compliant with EN50155)
2
Telecommunication infrastructure: Providing power to network equipment, signal processors, or transceivers that need isolated dual outputs
3
Outdoor and remote monitoring systems: Withstanding extreme temperatures (-40°C to +85°C) for weather stations, environmental sensors, or IoT gateways
4
Test and measurement instruments: Stable output and isolation ensure accurate readings in laboratory equipment or field testers
5
Embedded systems: Compact form factor fits into small devices like embedded controllers or portable electronics
6
Renewable energy applications: Adapting to variable input voltages from solar panels or battery systems
注意事项 PRECAUTIONS
Ensure input voltage is within the specified range (9-36V DC) to prevent damage to the converter
1
Do not exceed the maximum output current (±330mA per output) or maximum capacitive load (330µF) to maintain stable operation
2
Follow the pinout diagram (bottom view) for correct wiring of input, output, and remote control pins to avoid reverse polarity or short circuits
3
For EMC compliance, refer to the recommended circuit diagrams (Part A for EMS, Part B for EMI) in the datasheet to add necessary external components (filters, capacitors) if required
4
Operate within the safe temperature range (-40°C to +85°C); derate performance at temperatures above 65°C (refer to the derating curve)
5
Ensure proper heat dissipation: Avoid blocking the aluminum alloy case's ventilation or mounting in enclosed spaces without cooling
6
Use remote on/off control correctly: The control pin (pin1) requires a low signal (0...1.2Vdc) for OFF and high (3.5...12Vdc) or short to input negative for ON
7
Dispose of the converter according to local electronic waste regulations; do not discard in regular trash
8
For safety, ensure the device is disconnected from power before wiring or maintenance

AM10TW-2415D-NZ
价格:¥100.58
购买数量
个
(15个/管,最小起订量1个,递增量:1)







