领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
AH1484619-A实物图
AH1484619-A商品缩略图

AH1484619-A

  • 工业品

价格:9.98价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH1484619-A
商品编号
C6464315
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Compact size, light weight and high precision
1 Compatible with M2 general-purpose screws
2 Integrally molded terminals prevent solder flux inflow; switch body has stand-off
3 Low-level circuit type (Au-clad contacts) available for low-voltage/current scenarios
4 Self-standing terminal for easy PC board mounting
5 Protection grade IP40
6 RoHS compliant
7 Model-specific: Simulated roller lever actuator, left angle terminal, self-standing PC board terminal, Au-clad contacts

使用场景 APPLICATIONS

Computer mouse
1 Charger unit for portable terminal
2 Electric pot
3 Automobiles (key position detection)
4 Electronic devices needing precise low-voltage switch operations

注意事项 PRECAUTIONS

Fastening: Use M2 screws with max 0.098 N·m torque; use washers/adhesive lock
1 Actuator force: No direct force to free-positioned actuator/plunger; apply vertical force to plunger
2 Overtravel setting: Keep OT at 70%-100% of specified value
3 Soldering: Complete within 3s at ≤350°C; avoid force on terminals during soldering
4 Environment: Avoid corrosive/flammable gases, excessive dust
5 Storage: Keep in airtight container to prevent terminal sulfurization
6 Temperature: Avoid sudden changes in high humidity; no use below 0°C with condensation
7 Handling: Do not drop the switch
8 Silicon atmosphere: Avoid organic silicon materials
AH1484619-A实物图

AH1484619-A

价格:9.98

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐