领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-M12LS04-M1-C1实物图
E2A-M12LS04-M1-C1商品缩略图

E2A-M12LS04-M1-C1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:775.66价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12LS04-M1-C1
商品编号
C6189173
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙)
2 Model: E2A-M12LS04-M1-C1
3 Product type: DC 3-wire cylindrical proximity sensor with NPN output
4 Housing details: Brass-nickel plated case, PBT sensing surface, brass-nickel plated clamping nut
5 Thread size: M12 metric thread, long barrel design
6 Shielding: Shielded type
7 Sensing parameters: 4mm ±10% sensing distance (standard target:12×12×1mm mild steel ST37); setting distance range of0-3.2mm; response frequency up to1000Hz
8 Electrical specs:12-24VDC power supply (10-32VDC operating range, ≤10% ripple); ≤10mA current consumption; NPN open collector output (max200mA load current, ≤2V residual voltage)
9 Operation mode: Normally Open (NO)
10 Indicators: Yellow LED operation indicator (activates when sensing object is present)
11 Protection features: Output reverse polarity, power reverse polarity, surge suppression, short-circuit protection
12 Environmental resistance: IP67 protection (IEC60529); operating temperature -40°C to70°C (no icing/condensation); storage temperature -40°C to85°C; humidity range35%-95%
13 Mechanical durability: Vibration resistance (10-55Hz,1.5mm double amplitude,2h per axis); shock resistance (1000m/s²,10 times per axis)
14 Connection: M12 4-pin connector

使用场景 APPLICATIONS

1 Industrial automation lines: Detecting presence/absence of metal workpieces on conveyor belts
2 Assembly equipment: Positioning metal components (bolts, nuts, parts) during assembly processes
3 Material handling systems: Identifying metal packages/containers in logistics and warehousing
4 Packaging machinery: Sensing metal parts in packaging materials to ensure proper sealing
5 Robotic applications: Assisting robotic arms in part picking/placement by detecting component positions
6 Machine tools: Monitoring tool change status or workpiece presence in CNC machining operations
7 Automotive production: Component detection in engine or chassis assembly lines

注意事项 PRECAUTIONS

1 Power supply: Do not apply voltage beyond 10-32VDC; avoid AC voltage on DC models
2 Load handling: Prevent short-circuiting the output load; use a relay for loads with large inrush current (e.g., lamps, motors)
3 Wiring: Ensure correct wiring (brown=+V, black=output, blue=0V for NPN models); do not operate without a load
4 Mounting: Do not hit the sensor with a hammer; tighten the nut with torque ≤30N·m (use a washer); maintain clearance from surrounding metal
5 Multiple sensors: Keep minimum distance between sensors to avoid mutual interference (refer to engineering data for specific distances)
6 Environment: Avoid flammable/explosive gases, underwater exposure, and strong acid/alkaline environments; use metal conduit if near high-tension lines
7 Maintenance: Periodically check mounting position, wiring integrity, metal dust accumulation, indicator operation, and ambient temperature
8 Cable: Extend cable length to ≤200m; do not exceed tractive force of50N
E2A-M12LS04-M1-C1实物图

E2A-M12LS04-M1-C1

价格:775.66

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐