XYC-PT3A940FC-A1
3mm黑色圆头30°有边过滤可见光光敏
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 抗干扰强 提供技术支持 尺寸3*5.3Typ.940nm860-1100nmmin.30V(Bvceo)Typ.1.2mAMax.0.1μA
- 品牌名称
- NEWOPTO(鑫永诚光电)
- 商品型号
- XYC-PT3A940FC-A1
- 商品编号
- C6081244
- 商品封装
- 插件,D=3mm
- 包装方式
- 袋装
- 商品毛重
- 0.158克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 光电晶体管 | |
| 晶体管类型 | NPN | |
| 集射极击穿电压(Vceo) | 30V | |
| 集电极电流(Ic) | 2mA | |
| 耗散功率(Pd) | 70mW |
| 属性 | 参数值 | |
|---|---|---|
| 暗电流 | 100nA | |
| 峰值波长 | 940nm | |
| 视角 | - | |
| 工作温度 | -40℃~+85℃ | |
| 集射极饱和电压(VCE(sat)) | 0.4V@2mA |
商品概述
鑫永诚PT940红外LED是一款高灵敏度的光敏传感器,插件式外型封装,是传统CDS光敏电阻的理想替代产品。 NEWOPTO PT940 infrared LED is a high sensitivity optical sensor, in DIP package. It’s the ideal substitute for traditional CDS photosensitive resistor.
商品特性
- 峰值波长Peak wavelength λP = 940nm
- 高可靠性High reliability
- 低功耗Low Power Consumption
- 符合RoHS RoHS compliant
应用领域
- 替代传统CDS光敏电阻Replacement of conventional CDS photosensitive resistors
- 适用于各类光控照明产品:如小夜灯等Suitable for all kinds of light products: such as night lamp etc.
- 自动调节背景光:如LCD、手机、照像机、电脑摄像头等Products which need to adjust background light automatically, LCD, mobile phone, camera, computer camera etc.
- 控制各类光控影控玩具Control all kinds of light and shadow controlled toys
- 各类光控红外检测测试设备等All kinds of infrared light detection and testing equipment
- XYC-PT3E550BC-I6
- XYC-PT5J850AC-A1
- XYC-PT0805AC-LB1-S
- XYC-PT5P560GC-A6
- XYC-IR3A940AC-D2
- XYC-PT5I850AC-C4
- XYC-IR5D940AC-S2
- XYC-PT5A850AC-L2
- XYC-PT5B550AC-IC
- XYC-IR3E940AC-D4
- XYC-IRA3020A65-SX4
- XYC-PT5F850AC-A1
- XYC-PT3A850AC-L1
- XYC-IR5F940AC-D4
- XYC-PTLQ580AC-A6
- XYC-IRP2835A15-X4
- XYC-PT5E850AC-A1
- XYC-IR5B940AC-D2
- XYC-PT5B580AC-A6
- XYC-PT3528BC-I6
- XYC-PT3E560BC-A6



