TPS2561ADRCT
双通道精度可调节限流电源开关
- 描述
- TPS2561A 高电平有效的双通道、0.25-2.8A 可调节ILIMIT(可实现 2.3±0.2A 设置)、2.5-6.5V、44mΩ USB 电源开关
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPS2561ADRCT
- 商品编号
- C544909
- 商品封装
- VSON-10(3x3)
- 包装方式
- 编带
- 商品毛重
- 0.18克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 功率电子开关 | |
| 类型 | 高侧开关 | |
| 通道数 | 2 | |
| 输入控制逻辑 | 高电平有效 | |
| 工作电压 | 2.5V~6.5V |
| 属性 | 参数值 | |
|---|---|---|
| 最大连续电流 | 2.5A | |
| 导通电阻 | 44mΩ | |
| 功能特性 | 短路保护;过流保护;过温保护;欠压锁定;集成电荷泵;软启动 | |
| 工作温度 | -40℃~+125℃ |
商品概述
TPS2560A 和 TPS2561A 是一款双通道配电开关,用于对电流限制精度有要求或者会遇到重电容负载和短路的应用。这些器件借助一个外部电阻器为每个通道提供一个 250mA 至 2.8A 间(典型值)的可编程电流限制阀值。对电源开关的上升和下降次数进行控制以便大大降低接通/切断期间的电流浪涌。 当输出负载超过电流限制阀值时,通过切换至恒定电流模式,TPS2560A/61A 器件的每个通道将输出电流限制到一个安全水平上。在过流和过热条件下,每个通道的 FAULTx 逻辑输出独立低电平有效。
The TPS2560A/61A is a dual-channel, current-limited power-distribution switch using N-channel MOSFETs for applications where short circuits or heavy capacitive loads will be encountered. This device allows the user to program the current-limit threshold between 250 mA and 2.8 A (typ) per channel via an external resistor. This device incorporates an internal charge pump and gate drive circuitry necessary to drive the N-channel MOSFETs. The charge pump supplies power to the driver circuit for each channel and provides the necessary voltage to pull the gate of the MOSFET above the source. The charge pump operates from input voltages as low as 2.5 V and requires little supply current. The driver controls the gate voltage of the power switch. The driver incorporates circuitry that controls the rise and fall times of the output voltage to limit large current and voltage surges and provides built-in soft-start functionality. Each channel of the TPS2560A/61A limits the output current to the programmed current-limit threshold I₀ₛ during an overcurrent or short-circuit event by reducing the charge pump voltage driving the N-channel MOSFET and operating it in the linear range of operation. The result of limiting the output current to I₀ₛ reduces the output voltage at OUTx because the N-channel MOSFET is no longer fully enhanced.
商品特性
- 2 个分开的电流限制通道满足 USB 电流限制要求
- 可调电流限制,250 mA–2.8 A(典型值)
- 精确的 2.1A(最小值)/2.5A(最大值)设置(包括电阻器)
- 快速过流响应 -3.5μs(典型值)
- 2 个 44mΩ 高侧金属氧化物半导体场效应晶体管(MOSFET)
- 工作范围:2.5V 至 6.5V
- 最大待机电源电流 2μA
- 内置软启动
- 15 kV/8 kV 系统级静电放电(ESD)能力
- UL 列表 - 文件号 E169910
- 经认证的 CB&Nemko
应用领域
- USB 端口/集线器
- 数字电视机顶盒
- 网络语音(VOIP)电话


