嘉立创上市
购物车0
SEK-SEN66实物图
  • SEK-SEN66商品缩略图
  • SEK-SEN66商品缩略图
  • SEK-SEN66商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SEK-SEN66

3.001.193 SEN60、SEN65、SEN66多合一空气质量传感器评估套件

描述
需要搭配C7461794 SEK-SensorBridge使用 Evaluation kit for the SEN6x family. PM, NOx, VOC, RH & T, CO2, Formaldehyde sensor platform (one driver for up to 9 data signals). Fast & easy integration, superior sensing accuracy and proprietary alrgorithms to optimize module performance. Sensirion SensorBridge required and has to be ordered separately!
商品型号
SEK-SEN66
商品编号
C41430540
包装方式
盒装
商品毛重
123.35克(g)

商品参数

属性参数值
商品目录传感器模块
工作电压3.15V~3.45V
工作电流90mA
接口类型I2C
长度55.2mm
属性参数值
宽度25.6mm
高度21.3mm
工作温度+10℃~+40℃
功能特性自动校准;温度补偿

数据手册PDF