我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板定制
预售商品
KLM3022-TA实物图
  • KLM3022-TA商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

KLM3022-TA

KLM3022-TA

描述
可控硅光耦,触发电流10mA,正向电压1.5V,反向电流10uA,Min断态输出端电压:400V,Max断态峰值电流100nA,隔离电压3750V,总消耗功率200mW,工作温度-40~+110℃,SOP4(尺寸4.4x4.0x2.0mm),TA-铜线
品牌名称
Kinglight(晶台)
商品型号
KLM3022-TA
商品编号
C41414402
商品封装
SOP-4-175mil-2.54mm​
包装方式
编带
商品毛重
1克(g)

商品参数

暂无内容图标

参数完善中

商品概述

  • KLM302X系列由一个砷化镓红外发光二极管和一个单晶硅芯片的随机相位光电双向晶闸管组成的可控硅光电耦合器
  • The KLM302X of device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon random phase photo Triac
  • 它被设计用于连接电子控制和功率双向可控硅开关,以控制115至240 V AC工作电压下的电阻和感应负载
  • It is designed for interfacing between electronic controls and power triacs to control resistive and inductiveloads for 115 to 240 V AC operations

商品特性

  • 峰值击穿电压Peak breakdown voltage KLM302X: 400V
  • 输入与输出间高隔离电压 (Viso = 3750Vrms) High isolation voltage between inputs and output (Viso = 3750Vrms)
  • 紧凑型双列直插式封装Compact dual-in-line package
  • 符合欧盟REACH法规Compliance with EU REACH
  • 无Pb且符合ROHS标准Pb free and RoHS compliant

应用领域

  • 电磁阀/阀门控制Solenoid/valve controls
  • 灯镇流器Lamp ballasts
  • 静态交流电源开关Static AC power switch
  • 微处理器与115至240V AC外围设备的接口Interfacing microprocessors to 115 to 240V AC peripherals
  • 白炽灯调光器Incandescent lamp dimmers
  • 温度控制器Temperature controls
  • 电机控制Motor controls

数据手册PDF