KLM3084-TA
KLM3084-TA
SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
- 描述
- 可控硅光耦,触发电流3mA,正向电压1.5V,反向电流10uA,Min断态输出端电压:800V,Max断态峰值电流100nA,抑制电压20V,隔离电压3750V,总消耗功率300mW,工作温度-40~+110℃,SOP4(尺寸4.4x4.0x2.0mm),TA-铜线
- 品牌名称
- Kinglight(晶台)
- 商品型号
- KLM3084-TA
- 商品编号
- C41414416
- 商品封装
- SOP-4-175mil-2.54mm
- 包装方式
- 编带
- 商品毛重
- 1克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 可控硅输出光耦 | |
| 可控硅类型 | 双向可控硅 | |
| 过零功能 | 有 | |
| 正向压降(Vf) | 1.5V | |
| 隔离电压(Vrms) | 3.75kV |
| 属性 | 参数值 | |
|---|---|---|
| 正向电流 | 60mA | |
| 负载电压 | 800V | |
| 静态dv/dt | 1000V/us | |
| 通道数 | 1 | |
| 工作温度 | -40℃~+110℃ |
商品概述
- KLM308X 器件包括一个砷化镓红外发射二极管和一个单晶硅芯片的过零光电双向晶闸管组成,属于零交叉双向可控硅驱动器光耦 The KLM308X device consists of a GaAs infrared emitting diode and a single crystal silicon chip zero-cross triac transistor. The KLM308X device is a zero-crossing triac photocoupler.
- 它被设计用于与分立功率双向可控硅开关配合使用,将逻辑系统连接到由110 至240 VAC 线路供电的设备,如固态继电器、工业控制装置、电机、螺线管和消费电器、高速风筒等 It is designed to use with a discrete power triac in the interface of logic systems to equipment powered from110 to 240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, high-speed blower, etc.
商品特性
- 无卤素(溴 <900ppm, 氯 <900ppm, 溴 + 氯<1500ppm) Halogens free (Br < 900ppm, Cl < 900ppm, Br+Cl < 1500ppm)
- 峰值击穿电压Peak breakdown voltage KLM308X: 800V
- 输入与输出间高隔离电压 (Viso = 3750V rms) High isolation voltage between inputs and output (Viso = 3750V rms)
- 过零电压Zero voltage crossing
- 符合欧盟REACH法规Compliance with EU REACH
- 无Pb且符合ROHS标准Pb free and RoHS compliant
应用领域
- 电磁阀/阀门控制器Solenoid/valve controls
- 灯光控制Light controls
- 静态电源开关Static power switch
- 交流电机驱动器AC motor drivers
- 电动机接触器E.M. contactors
- 温度控制器Temperature controls
- 交流电机启动器AC Motor starters
- 高速风筒High-speed blower
相似推荐
其他推荐
