KLM3052-TA
KLM3052-TA
SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
- 描述
- 可控硅光耦,触发电流10mA,正向电压1.5V,反向电流10uA,Min断态输出端电压:600V,Max断态峰值电流100nA,隔离电压3750V,总消耗功率200mW,工作温度-40~+110℃,SOP4(尺寸4.4x4.0x2.0mm),TA-铜线
- 品牌名称
- Kinglight(晶台)
- 商品型号
- KLM3052-TA
- 商品编号
- C41414405
- 商品封装
- SOP-4-175mil-2.54mm
- 包装方式
- 编带
- 商品毛重
- 0.2226克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 可控硅输出光耦 | |
| 通道数 | 1 | |
| 过零功能 | - | |
| 可控硅类型 | 双向可控硅 | |
| 负载电压 | 600V |
| 属性 | 参数值 | |
|---|---|---|
| 正向压降(Vf) | 1.2V | |
| 正向电流 | 60mA | |
| 静态dv/dt | 1000V/us | |
| 隔离电压(Vrms) | 3.75kV | |
| 工作温度 | -40℃~+110℃ |
商品概述
- KLM305X系列由一个砷化镓红外发光二极管和一个单晶硅芯片的随机相位光电双向晶闸管组成的可控硅光电耦合器
- The KLM305X of device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon random phase photo Triac
- 它被设计用于连接电子控制和功率双向可控硅开关,以控制115至240 V AC工作电压下的电阻和感应负载
- It is designed for interfacing between electronic controls and power triacs to control resistive and inductiveloads for 115 to 240 V AC operations
商品特性
- 峰值击穿电压Peak breakdown voltage KLM305X: 600V
- 输入与输出间高隔离电压 (Viso = 3750Vrms) High isolation voltage between inputs and output (Viso = 3750Vrms)
- 紧凑型双列直插式封装Compact dual-in-line package
- 符合欧盟REACH法规Compliance with EU REACH
- 无Pb且符合ROHS标准Pb free and RoHS compliant
应用领域
- 电磁阀/阀门控制Solenoid/valve controls
- 灯镇流器Lamp ballasts
- 静态交流电源开关Static AC power switch
- 微处理器与115至240V AC外围设备的接口Interfacing microprocessors to 115 to 240V AC peripherals
- 白炽灯调光器Incandescent lamp dimmers
- 温度控制器Temperature controls
- 电机控制Motor controls
