嘉立创上市
购物车0
爆款
STM32F407ZET6实物图
  • STM32F407ZET6商品缩略图
  • STM32F407ZET6商品缩略图
  • 引脚图

温馨提醒:图片仅供参考,商品以实物为准

STM32F407ZET6

带DSP和FPU的高性能基础系列ARM Cortex-M4 MCU,具有512 KB Flash、168 MHz CPU、ART加速器、以太网和FSMC

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
特性:核心:32 位 ARM Cortex-M4 CPU 带 FPU,自适应实时加速器(ART AcceleratorTM)允许从闪存执行零等待状态,具备内存保护单元,210 DMiPS / 1.25 DMiPS/MHz(Dhrystone 2.1)和 DSP 指令。 内存:高达 1 Mbyte 的闪存;高达 192 + 4 Kbytes 的 SRAM,包括 64 Kbyte 的 CCM(核心耦合内存)数据 RAM;灵活的静态内存控制器,支持 Compact Flash、SRAM、PSRAM、NOR 和 NAND 内存。 LCD 并行接口,8080/6800 模式。
商品型号
STM32F407ZET6
商品编号
C36869
商品封装
LQFP-144(20x20)​
包装方式
托盘
商品毛重
4.736111克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核ARM Cortex-M4
CPU最大主频168MHz
CPU位数32 Bit
程序存储容量512KB
程序存储器类型FLASH
RAM容量192KB
属性参数值
EEPROM容量-
I/O数量114
ADC(位数)12bit
DAC(位数)12bit
振荡器类型内置
工作电压1.8V~3.6V
工作温度-40℃~+85℃

商品特性

  • Core: ARM@ 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTM) allowing O-wait state execution from Flash memory, frequency up to 168 MHz, memory protection unit, 210 DMiPS/ 1.25 DMiPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories - Up to 1 Mbyte of Flash memory Up to 192 + 4 Kbytes of SRAM including 64- Kbyte of CCM (core coupled memory) data RAM Flexible static memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND memories
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management 1.8 V to 3.6 V application supply and I/Os -POR, PDR, PVD and BOR 4-to-26 MHz crystal oscillator 一 Internal 16 MHz factory-trimmed RC (1% accuracy) -32 kHz oscillator for RTC with calibration -Internal 32 kHz RC with calibration Low-power operation Sleep, Stop and Standby modes VBAT supply for RTC, 20×32 bit backup registers + optional 4 KB backup SRAM
  • 3×12 -bit, 2.4 MSPS A/D converters: up to 24 channels and 7.2 MSPS in triple interleaved mode
  • 2×12 -bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Up to 17 timers: up to twelve 16-bit and two 32- bit timers up to 168 MHz, each with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input
  • Debug mode -Serial wire debug (SWD) & JTAG interfaces - Cortex-M4 Embedded Trace Macrocell TM
  • Up to 140 I/O ports with interrupt capability
  • Up to 136 fast I/Os up to 84 MHz Up to 138 5 V-tolerant I/Os
  • Up to 15 communication interfaces Up to 3×I2C interfaces (SMBus/PMBus) Up to 4 USARTs/2 UARTs (10.5 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control) Up to 3 SPls (42 Mbits/s), 2 with muxed full-duplex I2S to achieve audio class accuracy via internal audio PLL or external clock 2×CAN interfaces (2.0B Active) SDIO interface
  • Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI 10/100EthernetMACwithdedicatedDMA: supports IEEE 1588v2 hardware, Mll/RMlI
  • 8- to 14-bit parallel camera interface up to 54 Mbytes/s
  • True random number generator
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar

数据手册PDF

放大查看下载PDF