TPD1E10B06DYARQ1
双向 5.5V 6A@8/20us
- 描述
- TPD1E10B06-Q1 采用 0402 封装的汽车类 12pF、±5.5V、±30kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD1E10B06DYARQ1
- 商品编号
- C3013901
- 商品封装
- SOD-523
- 包装方式
- 编带
- 商品毛重
- 0.151克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 双向 | |
| 反向工作电压(Vrwm) | 5.5V | |
| 钳位电压 | 14V | |
| 峰值脉冲电流(Ipp) | 9A@8/20us | |
| 峰值脉冲功率(Ppp) | 90W@8/20us | |
| 击穿电压(VBR) | 6V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 100nA | |
| 通道数 | 单路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 12pF |
商品概述
The TPD1E10B06-Q1 device is a bidirectional TVS ESD protection diode that offers a small 0402 package suitable for space-constrained applications and the industry-standard leaded SOD-523 package to support automated optical inspection (AOI). The TPD1E10B06-Q1 is rated for ESD shock dissipation higher than the maximum level specified by the IEC 61000-4-2 Level 4 international standard and can easily reach 5000V. Low dynamic resistance and low clamping voltage ensure system-level transient event protection, providing adequate protection for designs exposed to ESD events. The device also features 12pF I/O capacitance, making it ideal for audio lines, buttons, memory interfaces, or GPIOs. There is also a non-automotive qualified version of this device: TPD1E10B06.
商品特性
- Compliant with AEC-Q101 standard
- IEC61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air-gap discharge
- ISO 10605 (330pF, 330Ω) ESD protection
- ±8kV contact discharge (DPY)
- ±15kV air-gap discharge (DPY)
- ±25kV contact discharge (DYA)
- ±25kV air-gap discharge (DYA)
- IEC61000-4-5 surge protection
- 6A (8μs/20μs)
- I/O capacitance: 12pF (typical)
- RDYN: 0.38Ω (typical)
- DC breakdown voltage: ±6V (minimum)
- Ultra-low leakage current: 100nA (maximum)
- Clamping voltage at 10V (typical at IPP = 1A)
- Industrial temperature range: -40°C to +125°C
- Space-saving 0402 form factor
- Industry-standard leaded SOD-523 package (1.6mm×0.8mm×0.65mm)
应用领域
- End equipment:
- Audio head units
- High-end audio systems
- External amplifiers
- Body control modules
- Gateways
- Telematics systems
- Camera modules
- Interfaces:
- Audio lines
- Buttons
- Memory interfaces
- GPIOs
- TIRSLK-EVM
- ESP32-S2R2
- ESP32-FH4
- ESP32-S2-MINI-2-N4
- ESP32-S2-MINI-2U-N4
- ESP8684H1
- ESP8684-WROOM-04-H2
- ESP8684-WROOM-05-H2
- ESP8684-WROOM-06-H2
- ESP32-C3-MINI-1U-H4
- ESP8685-WROOM-01-H2
- ESP8685-WROOM-04-H2
- ESP8685-WROOM-05-H2
- ESP8685-WROOM-06-H2
- ESP-WROOM-02D-N2
- ESP32-D0WDR2-V3
- ESP32-MINI-1-H4
- ESP32-SOLO-1-N16
- ESP32-WROOM-32E-H4
- ESP32-WROOM-32UE-H4
- ESP32-PICO-MINI-02U-N8R2



