XYC-PT76D60-I0
2835球头滤红外IC 60度
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- XYC-PT76D60-I0是一款高灵敏度的环境光感测器,贴片式外型封装,体积小巧,高可靠性,既节能又环保,应用领域广,可取代传统CDS使用,也可以用于产品对射及反射使用。
- 品牌名称
- NEWOPTO(鑫永诚光电)
- 商品型号
- XYC-PT76D60-I0
- 商品编号
- C2988730
- 商品封装
- SMD2835-2P
- 包装方式
- 编带
- 商品毛重
- 0.072克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 环境光传感器 | |
| 感测类型 | 光强 | |
| 感光能力 | - | |
| 检测颜色 | - | |
| 接口类型 | - | |
| 分辨率 | - | |
| 工作电压 | 1V~5V |
| 属性 | 参数值 | |
|---|---|---|
| 静态电流(Iq) | - | |
| 工作温度 | -30℃~+85℃ | |
| 长度 | 3.5mm | |
| 宽度 | 2.85mm | |
| 高度 | 2.1mm | |
| 功能特性 | 光谱校正/滤光 |
商品概述
XYC-PT76D60-I0是一款高灵敏度的环境光感测器,贴片式外型封装,体积小巧,高可靠性,既节能又环保,应用领域广,可取代传统CDS使用,也可以用于产品对射及反射使用。XYC-PT76D60-I0 is a high sensitivity of the photosensitive ALS, SMD package, small size, high reliability, energy saving and environmental protection, wide application field, it can replace the traditional CDS use, can also be used for product use on the radio and reflection.
商品特性
- 感光峰值波长550nm Photosensitive peak wavelength λp = 550nm
- 高可靠性 High reliability
- 低功耗 Low Power Consumption
- 符合RoHS RoHS compliant
应用领域
- 替代传统CDS光敏电阻 Replacement of conventional CDS photosensitive resistors
- 适用于各类光控照明产品:如小夜灯等 Suitable for all kinds of light products: such as night lamp etc.
- 自动调节背景光:如LCD、手机、照像机、电脑摄像头等 Products which need to adjust background light automatically, LCD, mobile phone, camera, computer camera etc.
- 控制各类光控影控玩具 Control all kinds of light and shadow controlled toys
- 各类光控红外检测测试设备等 All kinds of infrared light detection and testing equipment
- XYC-HIRC18C-22
- XYC-HIRC18C90-22
- XYC-IRC18C-24
- XYC-IRC18C90-24
- XYC-HIRWC18C-Z2
- XYC-HIRC19C120-35
- XYC-HIRC19C60-35
- XYC-HIRC19C120-28
- XYC-IRC19C120-42
- XYC-IRC19C60-42
- XYC-IRC19C120-24
- XYC-IRC19C60-24
- XYC-HIRC19C120-42
- PCIE-52P70H
- GT-USB-7060B
- TPS74401EVM-118
- LQP02HQ0N6W02L
- LQP02HQ2N7B02L
- LXRW0YV600-054
- LQP02HQ5N6H02L
- GRM0335C1E4R3BA01D



