嘉立创上市
购物车0
XYC-IRC19C60-24实物图
  • XYC-IRC19C60-24商品缩略图
  • XYC-IRC19C60-24商品缩略图
  • XYC-IRC19C60-24商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-IRC19C60-24

3535 850nm IR60 度贴片 LED

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
3535球头940nm 无红暴IR 60度
商品型号
XYC-IRC19C60-24
商品编号
C2988743
商品封装
SMD3535-3P​
包装方式
编带
商品毛重
0.145克(g)

商品参数

属性参数值
商品目录红外发射管
正向压降(Vf)1.4V~1.8V
耗散功率(Pd)900mW
波长940nm
辐射强度(Ie)-
属性参数值
正向电流(If)500mA
直流反向耐压(Vr)5V
视角60°
工作温度-30℃~+85℃
半波宽-

商品概述

鑫永诚3535贴片LED,它具有体积小巧发射功率强、发光角度匀均、散热快等优点,该款器件适用于可视门铃,安防监控等其应用。 NEW OPTO 3535 SMD infrared LED has the advantages of compact size, strong emission power, uniform light reception angle, fast heat dissipation and so on. This device is suitable for visual doorbell, security monitoring applications.

商品特性

  • 峰值波长940nm Peak wavelength λp = 940nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS RoHS compliant
  • 红暴弱Red light that human can visible is weak

应用领域

  • 红外应用系统Infrared applications systems
  • 工业设备Industrial equipment
  • 红外相机Infrared Illumination for cameras
  • 机器视觉系统Machine visual systems
  • CCD摄像机CCD cameras
  • 安防监控security monitoring

数据手册PDF

放大查看下载PDF