嘉立创上市
购物车0
XYC-PT17B-L1实物图
  • XYC-PT17B-L1商品缩略图
  • XYC-PT17B-L1商品缩略图
  • XYC-PT17B-L1商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-PT17B-L1

平面黑胶PT

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
0805平面黑胶PT PT850红外LED是一款高灵敏度的光敏传感器,贴片式外型封装,体积小巧,高可靠性,既节能又环保,应用领域广,可取代传统CDS使用,也可以用于产品对射及反射使用。
商品型号
XYC-PT17B-L1
商品编号
C2988720
商品封装
0805​
包装方式
编带
商品毛重
0.023克(g)

商品参数

属性参数值
商品目录光电晶体管
晶体管类型NPN
集射极击穿电压(Vceo)30V
集电极电流(Ic)400uA
耗散功率(Pd)70mW
属性参数值
暗电流100nA
峰值波长850nm
视角-
工作温度-40℃~+85℃
集射极饱和电压(VCE(sat))0.4V@2mA

商品概述

鑫永诚PT850红外LED是一款高灵敏度的光敏传感器,贴片式外型封装,体积小巧,高可靠性,既节能又环保,应用领域广,可取代传统CDS使用,也可以用于产品对射及反射使用。 NEW PTO PT850 infrared LED is a high sensitivity of the photosensitive sensor, SMD package, small size, high reliability, energy saving and environmental protection, wide application field, it can replace the traditional CDS use, can also be used for product use on the radio and reflection.

商品特性

  • 感光峰值波长850nm Peak wavelength λp = 850nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS RoHS compliant

应用领域

  • 替代传统CDS光敏电阻Instead of conventional CDS photosensitive resistors
  • 适用于各类光控照明产品:如小夜灯等Suitable for all kinds of light products: such as night lamp etc.
  • 自动调节背景光:如LCD、手机、照像机、电脑摄像头等As LCD, phone, camera, computer camera etc.
  • 控制各类光控影控玩具Control all kinds of light controlled picture control toys
  • 各类光控红外检测测试设备等All kinds of light controlled infrared inspection and testing equipment

数据手册PDF

放大查看下载PDF