RM20D621KE1IE100
钳位电压1025V 224焦耳 插件压敏电阻
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 直脚/L24/环氧(蓝)/ZNR
- 品牌名称
- Dersonic(德尔创)
- 商品型号
- RM20D621KE1IE100
- 商品编号
- C2974789
- 商品封装
- 插件,P=10mm
- 包装方式
- 袋装
- 商品毛重
- 5.93克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 压敏电阻 | |
| 压敏电压 | 620V | |
| 钳位电压 | 1.025kV | |
| 工作电压(DC) | 505V | |
| 工作电压(AC) | 385V |
| 属性 | 参数值 | |
|---|---|---|
| 峰值浪涌电流 | 6.5kA | |
| 能量 | 224J | |
| 静态电容 | 650pF@1kHz | |
| 静态功率 | 1W | |
| 脚间距 | 10mm |
商品概述
A varistor has the volt-ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. 壓敏電阻的作用:保護在電子線路中的電子元器件免受過電壓的影響。The varistors are used to protect components in electronic and electric circuits from overvoltage. When a pulse is applied to the circuit, pulse current Is, which is determined by pulse voltage Vs and pulse impedance Zs, flows to limit the pulse voltage to the varistor limit voltage Vc.
商品特性
- 符合RoHS 2.0、REACH及無鹵 Comply with rohs 2.0, reach, halogen-free available.
- 标准型85℃到125℃降额系数为2.5%/℃ D type: 85°C to 125°C derating factor: 2.5% per °C
- 壓敏電壓溫度係數 0 to -0.05 %/°C max. Temperature coefficient of varistor voltage
- 儲存溫度範圍 -55°C ~ +125°C
- 絕緣電壓 2500V 60s (body Insulation)
应用领域
- 消費電子產品:電視機、音訊輸出設備、安全插座、機上盒等 Consumer electronics products: television, audio output device, safety plug, STB etc.
- 工業產品:馬達、半導體元件、繼電器、電磁開關、電源線路、三相整流線路、自動控制線路等 Industrial products: motor, semiconductor component, relay, electromagnetic switch, power circuit, three-phase rectifier circuit, automatic control circuit etc.
- 通信設備:電話機、傳真機、交換機等 Communication equipment: Telephone, facsimile, exchanger etc.
- 電腦:電腦、顯示器、印表機、掃描器、電源、電源適配器等 Computer: computer, displayer, printer, scanner, power supply, adapter etc.
- 汽車電子產品 Automotive electronics products
- RM20D511KE16E100
- RM20D471KE1IE100
- RM20D142KE1IE100
- RM14D820KD1IE1RT
- RM14D751KD1IE100
- RM14D681KD1IE100
- RM14D621KD1IE100
- RM14D561KD14E100
- RM14D511KD14E100
- RM14D471KD17E100
- RM14D471KD14E100
- RM14D241KD17E100
- RM14D182KD1IE100
- RM10D911KD24E100
- RM10D821KD2IE100
- RM10D821KD24E100
- RM10D751KD1IE100
- RM10D561KD24E100
- RM10D511KD14E100
- RM10D471KD14E100
- RM10D431KD1IE100
- RM20D511KE16E100
- RM20D471KE1IE100
- RM20D142KE1IE100
- RM14D820KD1IE1RT
- RM14D751KD1IE100
- RM14D681KD1IE100
- RM14D621KD1IE100
- RM14D561KD14E100
- RM14D511KD14E100
- RM14D471KD17E100
- RM14D471KD14E100
- RM14D241KD17E100
- RM14D182KD1IE100
- RM10D911KD24E100
- RM10D821KD2IE100
- RM10D821KD24E100
- RM10D751KD1IE100
- RM10D561KD24E100
- RM10D511KD14E100
- RM10D471KD14E100
- RM10D431KD1IE100



