BRCL3130MC
单节锂离子/锂聚合物可充电电池组保护方案
- 描述
- BRCL3130MC产品是单节锂离子/锂聚合物可充电电池组保护的高集成度解决方案。BRCL3130MC包括了先进的功率MOSFET,高精度的电压检测电路和延时电路。 BRCL3130MC具有非常小的SOT23-3的封装,这使得该器件非常适合应用于空间限制得非常小的可充电电池组应用。
- 品牌名称
- BLUE ROCKET(蓝箭)
- 商品型号
- BRCL3130MC
- 商品编号
- C328561
- 商品封装
- SOT-23
- 包装方式
- 编带
- 商品毛重
- 0.03克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 电池管理 | |
| 芯片类型 | 保护芯片 | |
| 工作电压 | - | |
| 最大充电电流 | - | |
| 充电饱和电压 | 4.3V | |
| 放电截止电压 | 2.4V | |
| 电池类型 | 锂电池 | |
| 电池节数 | 1 |
| 属性 | 参数值 | |
|---|---|---|
| 工作温度 | -40℃~+85℃ | |
| 电池温度检测 | 不支持 | |
| 0V电池充电 | 支持 | |
| 静态电流(Iq) | 1.5uA | |
| 均衡电流 | - | |
| 接口类型 | - | |
| 功能特性 | 过流保护;过充保护;过放保护;短路保护 |
商品概述
BRCL3130MC产品是单节锂离子/锂聚合物可充电电池组保护的高集成度解决方案。BRCL3130MC包括了先进的功率MOSFET,高精度的电压检测电路和延时电路。 BRCL3130MC具有非常小的SOT23-3的封装,这使得该器件非常适合应用于空间限制得非常小的可充电电池组应用。BRCL3130MC具有过充,过放,过流,短路等所有的电池所需要保护功能,并且工作时功耗非常低。该芯片不仅仅为手机而设计,也适用于一切需要锂离子或锂聚合物可充电电池长时间供电的各种信息产品的应用场合。 The BRCL3130MC series product is a high integration solution for lithium-lion/polymer battery protection. BRCL3130MC contains advanced power MOSFET, high-accuracy voltage detection circuits and delay circuits. BRCL3130MC is put into an ultra-small SOT23-3 package and only one external component makes it an ideal solution in limited space of battery pack. BRCL3130MC has all the protection functions required in the battery application including overcharging, overdischarging, overcurrent and load short circuiting protection etc. The accurate overcharging detection voltage ensures safe and full utilization charging. The low standby current drains little current from the cell while in storage. The device is not only targeted for digital cellular phones, but also for any other Li-lon and Li-Poly battery-powered information appliances requiring long-term battery life.
商品特性
- 内部集成等效65mΩ的先进的功率MOSFET
- 超小封装SOT23-3
- 过温保护;过充电电流保护;2段过流保护:过放电电流,负载短路电流
- 充电器检测;0V电池充电功能,延迟时间内部设定,高精度电压检测
- 低静态电流:正常工作电流:2.8μA;待机电流:1.5μA;兼容ROHS和无铅标准
- 无卤产品
- Integrate advanced power MOSFET with Equivalent of 65mΩ Rds(ON)
- Ultra-small SOT23-3 package
- Over-temperature Protection; Overcharge Current Protection; Two-step Overcurrent Detection: Overdischarge Current; Load Short Circuiting
- Charger detection function; 0V battery charging function; delay times are generated inside; High-accuracy voltage detection
- Low Current Consumption; Operation Mode: 2.8μA typ; Power-down Mode: 1.5μA typ ; RoHS Compliant and Lead (Pb) Free
- Halogen-free Product
应用领域
- 单芯锂离子电池组
- 锂聚合物电池组
- One-Cell lithium-ion battery pack
- Lithium-Polymer battery pack



