BRCL4056BSE
单节锂离子电池恒定电流/恒定电压线性充电器
- 描述
- BRCL4056BSE 一款完整的恒定电流/恒定电压线性控制单节锂离子电池充电器,具有电池正负极反接保护功能。其 ESOP-8 封装与较少的外部元件数目使得 BRCL4056BSE 成为便携式应用的理想选择。BRCL4056BSE 可以适合 USB 电源和适配器电源工作。
- 品牌名称
- BLUE ROCKET(蓝箭)
- 商品型号
- BRCL4056BSE
- 商品编号
- C328564
- 商品封装
- ESOP-8
- 包装方式
- 编带
- 商品毛重
- 0.164克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 电池管理 | |
| 芯片类型 | 充电芯片 | |
| 工作电压 | 4V~6V | |
| 最大充电电流 | 1.2A | |
| 充电饱和电压 | 4.2V | |
| 放电截止电压 | - | |
| 电池类型 | 锂电池 | |
| 电池节数 | 1 |
| 属性 | 参数值 | |
|---|---|---|
| 工作温度 | -40℃~+85℃ | |
| 电池温度检测 | 支持 | |
| 0V电池充电 | 支持 | |
| 静态电流(Iq) | 3uA | |
| 均衡电流 | - | |
| 接口类型 | - | |
| 功能特性 | 恒压充电;恒流充电;自动再充电;充电终止;软启动;可编程充电电流;欠压锁定;涓流充电;短路保护 |
商品概述
BRCL4056BSE 一款完整的恒定电流/恒定电压线性控制单节锂离子电池充电器,具有电池正负极反接保护功能。其 ESOP-8 封装与较少的外部元件数目使得 BRCL4056BSE 成为便携式应用的理想选择。BRCL4056BSE 可以适合 USB 电源和适配器电源工作。 由于采用了内部 PMOSFET 架构,加上防倒充电路,所以不需要外部检测电阻器和隔离二极管。热反馈可对充电电流进行自动调节,以便在大功率操作或高环境温度条件下对芯片温度加以限制。充满电压固定于 4.20V,而充电电流可通过一个电阻器进行外部设置。当电池达到 4.20V 之后,充电电流降至设定值 1/10,BRCL4056BSE 将自动终止充电。 当输入电压(交流适配器或 USB 电源)被拿掉时,BRCL4056BSE 自动进入一个低电流状态,电池漏电流在 3μA 以下。BRCL4056BSE 的其他特点包括充电电流监控器、欠压闭锁、自动再充电和两个用于指示充电结束和输入电压接入的状态引脚。 BRCL4056BSE is a complete CC/CV linear charger for single cell lithium-ion batteries,It has the function of positive and negative electrode protection for battery.Its ESOP-8 package and low external component count make the BRCL4056BSE ideally suited for portable applications. Furthermore, the BRCL4056BSE is specifically designed to work within USB power specifications. No external sense resistor is needed and no blocking diode is required due to the internal P-MOSFET architecture. Thermal feedback regulates the charge current to limit the die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.2V, and the charge current can be programmed externally with a single resistor. The BRCL4056BSE automatically terminates the charge cycle when the charge current drops to 1/10th the programmed value after the final float voltage is reached. When the input supply (wall adapter or USB supply) is removed the BRCL4056BSE automatically enters a low current state dropping the battery drain current to less than 3μA. Other features include charge current monitor, under-voltage lockout, automatic recharge and two status pins to indicate charge and charge termination.
商品特性
- 预设 4.20V±1% 精度的充电电压 Preset 4.20V charge voltage with ±1% accuracy
- 最大输入电压:8V Maximum input voltage is 8V
- 具有 BAT-VIN 防倒灌功能 With BAT-VIN anti-backflow function
- 线性充电模式,内置 1A MOSFET,涓流/恒流/恒压三段式充电,充电电流外部可调 Linear charge mode,built-in 1A MOSFET,Trickle /Constant current/Constant voltage three stage charging,externally adjustable charging charging current
- 支持对 0V 电池充电 Supports 0V battery charing
- 短路保护,电池正负极反接保护 Short circuit protection,battery polarity reverse polarity protection
- 智能温控技术,充电电流会随温度升高而降低,130℃ 开始下降,最低可降至 0 Intelligent temperature control technology,charging current will decrease with increasing temperature, 130℃ began to decline,the lowest can be reduced to 0
- 软启动限制了浪涌电流 Soft-Start limits inrush current
- 可直接从 USB 端口给单节锂离子电池充电 Charges single cell Li-ion batteries Directly from USB port
- 自动再充电 Automatic recharge
- 4KV ESD
- 无卤产品。 Halogen-free Product.
应用领域
- 适用于 USB 电源和适配器电源,蓝牙应用及其他便捷式设备。
- Suitable for USB power and adapter power,Bluetooth applications and other portable devices.



