嘉立创上市
购物车0
RM10D361KD1IE100实物图
  • RM10D361KD1IE100商品缩略图
  • RM10D361KD1IE100商品缩略图
  • RM10D361KD1IE100商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

RM10D361KD1IE100

钳位电压595V 47焦耳 插件压敏电阻

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
RM10D361KD1IE100
商品编号
C2761659
商品封装
插件,P=7.5mm​
包装方式
袋装
商品毛重
1.17克(g)

商品参数

属性参数值
商品目录压敏电阻
压敏电压360V
钳位电压595V
工作电压(DC)300V
工作电压(AC)230V
峰值浪涌电流2.5kA
属性参数值
能量47J
静态电容280pF@1kHz
静态功率400mW
脚间距7.5mm
直径(φD)-

商品概述

压敏电阻是一种具有在一定的电压条件下支持电流急速流出的电压 - 电流特性的产品。A varistor has the volt - ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. 压敏电阻的作用:保护在电子线路中的电子元器件免受过电压的影响。The varistors are used to protect components in electronic and electric circuits from overvoltage. 由于吸收异常电压和电流脉冲的特性,压敏电阻可非常高效的保护电子器件。Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightening pulses.

商品特性

  • 符合RoHS 2.0、REACH及无卤 Comply with rohs 2.0, reach, halogen - free available.

应用领域

  • 消费电子产品:电视机、音频输出设备、安全插座、机顶盒等 Consumer electronics products: television, audio output device, safety plug, STB etc.
  • 工业产品:马达、半导体元件、继电器、电磁开关、电源线路、三相整流线路、自动控制线路等 Industrial products: motor, semiconductor component, relay, electromagnetic switch, power circuit, three - phase rectifier circuit, automatic control circuit etc.
  • 通信设备:电话机、传真机、交换机等 Communication equipment: Telephone, facsimile, exchanger etc.
  • 计算机:计算机、显示器、打印机、扫描仪、电源、电源适配器等 Computer: computer, displayer, printer, scanner, power supply, adapter etc.
  • 汽车电子产品 Automotive electronics products

数据手册PDF

放大查看下载PDF