嘉立创上市
购物车0
RM10D561KD1IE100实物图
  • RM10D561KD1IE100商品缩略图
  • RM10D561KD1IE100商品缩略图
  • RM10D561KD1IE100商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

RM10D561KD1IE100

钳位电压915V 70焦耳 插件压敏电阻

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
压敏电阻是一种具有在一定的电压条件下支持电流急速流出的电压-电流特性的产品。压敏电阻的作用:保护在电子线路中的电子元器件免受过电压的影响。当有脉冲(脉冲电流 Is、由脉冲电压 Vs 和阻抗 Zs 决定)施加在电路上时,脉冲电流(Is)限制脉冲电压在压敏电阻的限制电压 Vc 之内。由于吸收异常电压和电流脉冲的特性,压敏电阻可非常高效的保护电子器件。
商品型号
RM10D561KD1IE100
商品编号
C2761663
商品封装
插件,P=7.5mm​
包装方式
袋装
商品毛重
1.35克(g)

商品参数

属性参数值
商品目录压敏电阻
压敏电压560V
钳位电压915V
工作电压(DC)460V
工作电压(AC)350V
峰值浪涌电流2.5kA
属性参数值
能量70J
静态电容180pF@1kHz
静态功率400mW
脚间距7.5mm
直径(φD)-

商品概述

压敏电阻是一种具有在一定的电压条件下支持电流急速流出的电压 - 电流特性的产品。A varistor has the volt - ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. 压敏电阻的作用:保护在电子线路中的电子元器件免受过电压的影响。当有脉冲(脉冲电流Is:由脉冲电压Vs和阻抗Zs决定)施加在电路上时,脉冲电流(Is)限制脉冲电压在压敏电阻的限制电压Vc之内。 The varistors are used to protect components in electronic and electric circuits from overvoltage. When a pulse is applied to the circuit, pulse current Is, which is determined by pulse voltage Vs and pulse impedance Zs, flows to limit the pulse voltage to the varistor limit voltage Vc. 由于可承受电压大于最大的限定电压,电路可以长时间的免于脉冲电压的损坏。 Thus, the circuit can be protected from being damaged by pulse voltages as long as it has withstand voltage larger than the maximum limit voltage. Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightening pulses.

商品特性

  • 符合RoHS 2.0、REACH及无卤 Comply with rohs 2.0, reach, halogen - free available.
  • 请注意:额定特性包括最大连续工作电压、耐冲击电流、能量耐量及额定功率,降幅2.5%/°C Please note: rated characteristic includes maximum continuous operating voltage, withstanding surge current, maximum energy and rated dissipation power, 2.5%/°C reduction.
  • 压敏电压温度系数 0 to - 0.05 %/°C max. Temperature coefficient of varistor voltage:
  • 储存温度范围 - 55°C ~ + 125°C Storage temperature range:
  • 绝缘电压 2500V 60s (body Insulation) Insulation voltage:

应用领域

  • 消费电子产品:电视机、音频输出设备、安全插座、机顶盒等 Consumer electronics products: television, audio output device, safety plug, STB etc.
  • 工业产品:马达、半导体元件、继电器、电磁开关、电源线路、三相整流线路、自动控制线路等 Industrial products: motor, semiconductor component, relay, electromagnetic switch, power circuit, three - phase rectifier circuit, automatic control circuit etc.
  • 通信设备:电话机、传真机、交换机等 Communication equipment: Telephone, facsimile, exchanger etc.
  • 计算机:计算机、显示器、打印机、扫描仪、电源、电源适配器等 Computer: computer, displayer, printer, scanner, power supply, adapter etc.

数据手册PDF