嘉立创上市
购物车0
LM2735XQMFX/NOPB实物图
  • LM2735XQMFX/NOPB商品缩略图
  • LM2735XQMFX/NOPB商品缩略图
  • LM2735XQMFX/NOPB商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

LM2735XQMFX/NOPB

升压型 2.1A 2.7V~5.5V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
LM2735-Q1 符合 AEC-Q100 标准、高空间利用率的 520kHz、1.6MHz 升压和 SEPIC 直流/直流稳压器
品牌名称
TI(德州仪器)
商品型号
LM2735XQMFX/NOPB
商品编号
C2073296
商品封装
SOT-23-5​
包装方式
编带
商品毛重
0.038933克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型升压型
工作电压2.7V~5.5V
输出电压3V~24V
输出电流2.1A
开关频率1.6MHz
工作温度-40℃~+125℃@(TJ)
属性参数值
同步整流否
输出通道数1
拓扑结构反激式;SEPIC;升压式
静态电流(Iq)7mA
开关管(内置/外置)内置
输出类型可调
功能特性外部补偿;逐波限流

商品概述

LM2735-Q1 器件是一款易于使用的高空间利用率2.1A低侧开关稳压器,非常适合升压和SEPIC 直流/直流调节。该器件可提供所有有效功能,从而通过最小的PCB 面积提供具有快速瞬变响应和精确调节功能的本地直流/直流转换。开关频率在内部设置为520kHz 或1.6MHz,从而允许使用极小的表面贴装电感器和片式电容器,同时提供高达90% 的效率。该器件可用于进行后升压,即对主汽车系统3.3V 电源轨进行升压,从而为需要5V 电压的CAN 收发器和其他电路供电。LM2735-Q1 可提供24V 输出电压,因此还可为音频放大器、天线、同轴电缆供电(PoC) 和汽车音频总线(A2B) 器件供电。

电流模式控制和内部补偿可在各种工作条件下提供易于使用、组件数最少且性能很高的调节。外部关断具有80nA 的超低待机电流,非常适合便携式应用的需求。微型SOT-23 和WSON 封装可节省空间。其他特性包括内部软启动、用于减小浪涌电流的电路、逐脉冲电流限制和热关断。

The LM2735-Q1 device is highly efficient and easy-to-use switching regulator for boost and SEPIC applications. The device provides regulated DC output with fast transient response. Device architecture (current mode control) and internal compensation enable solutions with minimum number of external components. Additionally high switching frequency allows for use of small external passive components (chip capacitors, SMD inductors) and enables power solutions with very small PCB area. LM2735-Q1 also provides features such as soft start, pulseby-pulse current-limit, and thermal shutdown.

The LM2735-Q1 is a constant-frequency PWM boost regulator IC that delivers a minimum of 2.1 A peak switch current. The regulator has a preset switching frequency of either 520 kHz or 1.6 MHz. This high frequency allows the device to operate with small surface mount capacitors and inductors, resulting in a DC/DC converter that requires a minimum amount of board space. The LM2735-Q1 is internally compensated, so it is simple to use, and requires few external components. The device uses current-mode control to regulate the output voltage.

商品特性

  • 符合面向汽车应用的AEC-Q100 标准:器件温度等级1: -40°C 至 +125°C 运行环境温度范围
  • 输入电压范围:2.7V 至5.5V
  • 输出电压范围:3V 至24V
  • 在整个温度范围内具有2.1A 的开关电流
  • 电流模式控制
  • 逻辑高电平使能引脚
  • 在关断模式下具有80nA 的超低静态电流
  • 170mΩNMOS 开关
  • ±2% 反馈电压精度
  • 易于使用的小型解决方案总尺寸
  • 内部软启动
  • 内部补偿
  • 两种开关频率
    • 520kHz (LM2735-Y)
    • 1.6MHz (LM2735-X)
  • 使用小型表面贴装电感器和片式电容器
  • 微型SOT-23 和WSON 封装

应用领域

  • 汽车信息娱乐系统与组合仪表
  • 高级驾驶辅助系统(ADAS)
  • 网关
  • 汽车TFT LCD 偏置