嘉立创上市
购物车0
TPD2E2U06DCKR实物图
  • TPD2E2U06DCKR商品缩略图
  • TPD2E2U06DCKR商品缩略图
  • TPD2E2U06DCKR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD2E2U06DCKR

双向TVS 5.5V截止 峰值浪涌电流:5.5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD2E2U06 适用于 USB 2.0 且具有 5.5A 8/20us 浪涌等级的双通道 1.5pF、5.5V、±25kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD2E2U06DCKR
商品编号
C1855726
商品封装
SC-70-3​
包装方式
编带
商品毛重
0.02克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)5.5V
钳位电压12.4V
峰值脉冲电流(Ipp)5.5A@8/20us
峰值脉冲功率(Ppp)75W@8/20us
击穿电压(VBR)8.5V
属性参数值
反向漏电流(Ir)10nA
通道数双路
工作温度-40℃~+125℃
防护等级IEC 61000-4-5;IEC 61000-4-2
类型TVS
Cj-结电容1.5pF

商品概述

The TPD2E2U06 is a dual-channel low-capacitance transient voltage suppressor (TVS) diode electrostatic discharge (ESD) protection device. This device provides ±25kV contact ESD protection and ±30kV air-gap ESD protection compliant with the IEC 61000 - 4 - 2 standard. The 1.5pF line capacitance of the TPD2E2U06 makes this device suitable for digital input Class-D audio amplifiers in a wide range of applications. Typical application interfaces are USB2.0, low-voltage differential signaling (LVDS) interfaces, and I2C.

商品特性

  • IEC61000 - 4 - 2 Level 4
    • ±25kV (Contact discharge)
    • ±30kV (Air-gap discharge)
  • IEC61000 - 4 - 5 Surge protection
    • 5.5A peak pulse current (8/20μs pulse)
  • IO capacitance value of 1.5pF (Typical)
  • DC breakdown voltage of 6.5V (Minimum)
  • Ultra-low leakage current of 10nA (Maximum)
  • Low ESD clamping voltage
  • Industrial temperature range: -40°C to +125°C
  • Small DRL and DCK packages for easy routing

应用领域

  • End equipment
    • Set-top boxes
    • Notebooks
    • Servers
    • Electronic point of sale (EPOS)
  • Interfaces
    • USB2.0
    • Ethernet
    • MIPI bus
    • LVDS
    • I2C