TUSB8043AIRGCR
四端口USB3.2x1 Gen1(5Gbps)集线器
- 描述
- TUSB8043A是一款四端口USB 3.2第1代(5Gbps)集线器。该器件在上行端口上可提供同步超快速和高速/全速USB连接,在下行端口上可提供超快速、高速、全速或者低速USB连接。当上行端口连接到一个仅支持高速或全速/低速连接的电气环境中时,下行端口上的超快速USB连接将会禁用。当上行端口连接到一个仅支持全速/低速连接的电气环境中时,下行端口上的超快速USB和高速连接将会禁用。TUSB8043A支持每端口或成组电源开关和过流保护,并且还支持电池充电应用中节省电路板空间。按照USB主机的要求,通过端口电源单独控制集线器开关为每个下行端口上电或者断电。另外,当端口电源单独控制集线器检测到过流事件时,仅关闭受影响下行端口的电源。当需要为任一端口供电时,一个成组集线器开关打开到其所有下行端口的电源。只有当所有端口处于电源可被移除的状态时,到下行端口的电源才可被关闭。另外,当端口电源单独控制集线器检测到过流事件时,会关闭所有下行端口的电源。TUSB8043A下行端口可提供电池充电下行端口(CDP)握手支持,以此为电池充电应用提供支持。在未连接上行端口的情况下,该器件还支持专用充电端口(DCP)模式。DCP模式适用于支持USB电池充电、Galaxy充电和符合中国电信行业标准YD/T 1591 - 2009的USB器件。此外,在未连接上行端口的情况下,TUSB8043A支持分频器充电端口模式(ACPx模式),并且可在所有模式之间进行自动切换,切换顺序从ACP3模式开始,到DCP模式结束。TUSB8043A能够为包括电池充电支持在内的部分特性提供引脚搭接配置,还能够通过OTP ROM、I2CEEPROM或I2C/SMBus从机接口为PID、VID、自定义端口和物理层配置提供定制支持。使用I2C EEPROM或I2C/SMBus从机接口时,还可以提供定制字串支持。USB8043A通过内部USB HID和I2C接口支持连接的EEPROM该器件采用64引脚RGC封装,商用版(TUSB8043A)的工作温度范围为0°C至70°C ,工业版(TUSB8043AI)的工作温度范围为 - 40°C至85°C。The TUSB8043A is a four - port USB 3.2 x1 Gen1 compliant hub. It provides simultaneous SuperSpeed USB and high - speed/full - speed connections on the upstream port and provides SuperSpeed USB, high - speed, full - speed, or low - speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high - speed or full - speed/low - speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full - speed/low - speed connections, SuperSpeed USB and high - speed connectivity are disabled on the downstream ports.
- 品牌名称
- TI(德州仪器)
- 商品型号
- TUSB8043AIRGCR
- 商品编号
- C1849382
- 商品封装
- VQFN-64-EP(9x9)
- 包装方式
- 编带
- 商品毛重
- 0.001克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | USB集线器 | |
| 类型 | 集线器 | |
| USB协议版本 | USB 3.2;USB 2.0 | |
| 数据速率 | 5Gbps | |
| 工作电压 | 0.99V~1.26V;3V~3.6V | |
| 工作温度 | -40℃~+85℃ |
| 属性 | 参数值 | |
|---|---|---|
| 存储器接口 | I2C | |
| 工作电流 | 672mA | |
| 静态电流 | 23mA | |
| 通道数 | 4 | |
| 功能特性 | 端口电源开关控制;下游端口电源开关;过流保护;BC1.2协议支持 |
商品概述
TUSB8043A是一款四端口USB 3.2第1代(5Gbps)集线器。该器件在上行端口上可提供同步超快速和高速/全速USB连接,在下行端口上可提供超快速、高速、全速或者低速USB连接。当上行端口连接到一个仅支持高速或全速/低速连接的电气环境中时,下行端口上的超快速USB连接将会禁用。当上行端口连接到一个仅支持全速/低速连接的电气环境中时,下行端口上的超快速USB和高速连接将会禁用。
TUSB8043A支持每端口或成组电源开关和过流保护,并且还支持电池充电应用中节省电路板空间。按照USB主机的要求,通过端口电源单独控制集线器开关为每个下行端口上电或者断电。另外,当端口电源单独控制集线器检测到过流事件时,仅关闭受影响下行端口的电源。当需要为任一端口供电时,一个成组集线器开关打开到其所有下行端口的电源。只有当所有端口处于电源可被移除的状态时,到下行端口的电源才可被关闭。另外,当端口电源单独控制集线器检测到过流事件时,会关闭所有下行端口的电源。
TUSB8043A下行端口可提供电池充电下行端口(CDP)握手支持,以此为电池充电应用提供支持。在未连接上行端口的情况下,该器件还支持专用充电端口(DCP)模式。DCP模式适用于支持USB电池充电、Galaxy充电和符合中国电信行业标准YD/T 1591 - 2009的USB器件。此外,在未连接上行端口的情况下,TUSB8043A支持分频器充电端口模式(ACPx模式),并且可在所有模式之间进行自动切换,切换顺序从ACP3模式开始,到DCP模式结束。
TUSB8043A能够为包括电池充电支持在内的部分特性提供引脚搭接配置,还能够通过OTP ROM、I2CEEPROM或I2C/SMBus从机接口为PID、VID、自定义端口和物理层配置提供定制支持。使用I2C EEPROM或I2C/SMBus从机接口时,还可以提供定制字串支持。
USB8043A通过内部USB HID和I2C接口支持连接的EEPROM该器件采用64引脚RGC封装,商用版(TUSB8043A)的工作温度范围为0°C至70°C ,工业版(TUSB8043AI)的工作温度范围为 - 40°C至85°C。
The TUSB8043A is a four - port USB 3.2 x1 Gen1 compliant hub. It provides simultaneous SuperSpeed USB and high - speed/full - speed connections on the upstream port and provides SuperSpeed USB, high - speed, full - speed, or low - speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high - speed or full - speed/low - speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full - speed/low - speed connections, SuperSpeed USB and high - speed connectivity are disabled on the downstream ports.
商品特性
- 四端口USB 3.2 x1 Gen1 (5Gbps) 集线器
- USB 2.0集线器特性多个转发器(MTT)集线器:四个转发器每个转发器具有两个异步端点缓冲器
- 支持电池充电:在未连接或未配置上行端口的情况下,可支持D+/D - 分频器充电端口(ACP1、ACP2和ACP3);在未连接上行端口的情况下,可支持自动模式以在DCP或ACP模式之间进行切换;支持galaxy充电;CDP模式(上行端口已连接);DCP模式(上行端口未连接);DCP模式符合中国电信行业标准YD/T 1591 - 2009
- 支持作为一个USB 3.2第1代或者USB 2.0复合设备运行
- 支持每端口或成组电源开关以及过流通知输入
- 支持四个外部下行端口且内部仅支持USB 2.0端口,适用于USB HID至I2C功能
- 适用于通过USB HID以实现I2C控制的内部下行端口支持高速、全速运行。其运行速度与上行端口速度匹配。
- 支持读取和写入I2C的供应商请求,并且在100k和400k(默认)条件下支持EEPROM读取
- I2C主机支持时钟扩展
- OTP ROM、串行EEPROM或I2C/SMBus从机接口可实现定制配置:VID和PID;端口定制;制造商和产品字符串(非通过OTP ROM);序列号(非通过OTP ROM)
- 可使用引脚选择、EEPROM或I2C/SMBus从设备接口选择应用特性
- 提供128位通用唯一标识符(UUID)
应用领域
- 计算机系统
- 扩展坞
- 监视器
- 机顶盒



