预售商品

1301470044
- 工业品
价格:¥1090.04价格含税(税率13%)
200+¥434.94
500+¥420.4
1000+¥413.22
- 品牌名称
- MOLEX
- 商品型号
- 1301470044
- 商品编号
- C17684092
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
MOLEX Woodhead Watertite connector, model 1301470044 (Woodhead part number:27W47), yellow color
2
Configuration:3-pole 5-wire, L5-20 type, rated for 20A/125V
3
Watertight design: Suitable for harsh environments with moisture or water exposure
4
High-quality materials: Blades (brass nickel-plated for corrosion resistance), retaining screws (stainless steel), insert (nylon), terminal cover (polycarbonate), housing (silicon with nylon thread)
5
Cable compatibility: Accepts cables with diameter from 0.437 inches to 0.750 inches
6
Secure connection: Equipped with friction ring and compression nut for stable cable retention
7
Protective components: Terminal cover to shield internal terminals from dust and damage; cover closure for enhanced watertightness
8
Precision engineering: Complies with product drawing specifications for reliable performance
使用场景 APPLICATIONS
1
Industrial manufacturing: Factories, assembly lines where electrical connections need to resist water, dust, or chemical exposure
2
Outdoor construction: Temporary power setups on construction sites, even in rainy or humid conditions
3
Marine applications: Docks, boats, and coastal facilities where corrosion and water contact are frequent
4
Commercial facilities: Storage, cold storage units, or food processing plants requiring watertight electrical connections
5
Emergency power: Temporary power supply for rescue or repair operations in wet environments
6
Agricultural settings: Greenhouses, irrigation systems, or farm equipment exposed to water or outdoor elements
注意事项 PRECAUTIONS
1
Cable size check: Ensure the cable diameter is between 0.437 inches and 0.750 inches before installation
2
Correct wiring: Follow the product's official wiring guidelines to connect the 3 poles and5 wires properly to avoid short circuits
3
Installation steps: Tighten the compression nut firmly to achieve a watertight seal; do not over-tighten to prevent component damage
4
Regular inspection: Periodically check for wear, corrosion, or cracked parts (like housing or grommet) and replace if needed
5
Safety first: Disconnect power before installing or maintaining the connector to avoid electric shock
6
Avoid overloading: Do not exceed the rated 20A current or125V voltage to prevent overheating or fire hazards
7
Environmental limits: Do not use in environments beyond the product's design specifications (e.g., extreme temperatures beyond recommended ranges)

1301470044
价格:¥1090.04
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







