领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301470307实物图
1301470307商品缩略图

1301470307

  • 工业品

价格:988.02价格含税(税率13%

200+394.23
500+381.06
1000+374.55
品牌名称
MOLEX
商品型号
1301470307
商品编号
C17686035
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 watertight design: Adopts a sealed structure (including rubber grommet and silicon housing with nylon thread) to effectively resist moisture and water ingress, suitable for wet or humid environments
2 High-quality component materials: Brass nickel-plated blades ensure excellent electrical conductivity and corrosion resistance; stainless steel retaining screws provide strong durability and rust resistance; polycarbonate terminal cover offers impact resistance; nylon friction ring and compression nut ensure stable and secure connection
3 Precision-engineered assembly: Each part (clamp, insert, terminal cover, etc.) is designed for precise fitting to guarantee reliable performance and long service life
4 Multi-component system: Consists of 10 key components (blade, retaining screws, clamp assembly, insert, terminal cover, housing, cover closure, grommet, friction ring, compression nut) that work together to form a complete and functional connector

使用场景 APPLICATIONS

1 Industrial machinery: Applicable to equipment exposed to water or humidity such as washing machines, food processing machinery, and agricultural irrigation systems
2 Outdoor electrical installations: Suitable for outdoor lighting, garden equipment, and solar panel wiring where moisture protection is required
3 Automotive applications: Used in vehicle areas prone to moisture like engine bays or undercarriage electrical connections
4 Marine equipment: Ideal for boats, yachts, and dockside electrical systems to resist water damage
5 Construction sites: Perfect for temporary or permanent electrical connections in dusty and wet construction environments
6 HVAC systems: Compatible with heating, ventilation, and air conditioning systems operating in moist conditions

注意事项 PRECAUTIONS

1 Assembly compliance: Follow the technical drawing to assemble all components correctly to maintain the watertight integrity
2 Replacement parts: Use only original or specified materials for replacements (e.g., brass nickel-plated blades, stainless steel screws) to avoid performance degradation
3 Tightening precautions: Avoid excessive force when tightening the compression nut to prevent damage to nylon components
4 Regular inspection: Check the rubber grommet and sealing parts periodically for wear or damage and replace promptly
5 Environmental suitability: Confirm compatibility with harsh conditions (high temperature, chemical exposure) before use
6 Safety operation: Disconnect power before installation or maintenance to prevent electrical hazards
1301470307实物图

1301470307

价格:988.02

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐