领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301460028实物图
1301460028商品缩略图

1301460028

  • 工业品

价格:572.37价格含税(税率13%

200+228.38
500+220.75
1000+216.98
品牌名称
MOLEX
商品型号
1301460028
商品编号
C17684565
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and series: Molex Woodhead series waterproof plug, model number:1301460028 (Woodhead part number:14W34), color: yellow
2 Conductivity components: Brass blades for excellent electrical conductivity and long-term durability
3 Fastener materials: Stainless steel retaining screws and brass zinc-plated terminal screws for corrosion resistance in harsh environments
4 Insulation and housing: Polycarbonate terminal cover and nylon insert for impact resistance; silicone housing with nylon thread and silicone cable glove for reliable water resistance (belongs to Waterite product line)
5 Sealing design: Rubber grommets (5 pieces) for effective sealing against moisture and dust; nylon compression nut and friction ring for secure cable fixation and additional sealing
6 Cable compatibility: Supports cable diameter range from 0.375 inches to 0.625 inches

使用场景 APPLICATIONS

1 Industrial wet environments: Suitable for equipment in food processing plants (washdown zones), chemical factories, and manufacturing facilities with damp conditions
2 Outdoor applications: Ideal for construction site power tools, agricultural machinery, temporary outdoor event power setups, and marine equipment
3 Harsh condition use: Can be used in locations with frequent exposure to water, dust, or vibration, ensuring stable power connection
4 Specialized equipment: Compatible with devices requiring 3-pole power connections in waterproof settings

注意事项 PRECAUTIONS

1 Follow the instruction sheet (number:130141470) for detailed product specifications and correct voltage/amperage application
2 Ensure the cable diameter is within the range of 0.375 inches to 0.625 inches before installation
3 Tighten all screws (retaining and terminal) securely to prevent loose connections and water ingress; avoid over-tightening to prevent damage to components
4 Regularly inspect the silicone cable glove, rubber grommets, and housing for wear or damage; replace damaged parts promptly to maintain waterproof performance
5 Ensure the plug is fully inserted into the matching receptacle (as per Woodhead Wiring Devices selector guide) before energizing to avoid electrical hazards
1301460028实物图

1301460028

价格:572.37

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐