领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1327G7实物图
1327G7商品缩略图

1327G7

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:4.65价格含税(税率13%

200+1.86
500+1.8
1000+1.77
商品型号
1327G7
商品编号
C17600567
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: Anderson Power Products 1327G7
2 Type: Standard PP15/45 Powerpole® Housing (non-fingerproof)
3 Color: White
4 Material: Polycarbonate (compliant with UL94V-0 flammability rating)
5 Compatible with: APP® Powerpole®15/45 series contacts (supports wire gauges #10 to #20 AWG)
6 Package options: Standard pack (100 pieces, part number:1327G7) / Bulk pack (1000 pieces, part number:1327G7-BK)
7 Design: Closed nose structure (standard Powerpole housing style)
8 Application: Internal component for APP® SPEC Pak® connectors, enabling modular high-power interconnects

使用场景 APPLICATIONS

1 Integration into SPEC Pak® rugged, IP68-sealed connectors for harsh environment applications (e.g., off-road vehicles, agricultural machinery)
2 Factory automation systems requiring reliable, modular power connections
3 Mass transportation (buses, trains) electrical wiring for power distribution
4 Oil and petrochemical exploration equipment needing durable power interconnects
5 Industrial settings where color-coded (white) modular power connections are preferred

注意事项 PRECAUTIONS

1 Only use with APP® Powerpole®15/45 series contacts; incompatible contacts may cause poor connection or safety risks
2 Follow approved crimping procedures with recommended tools (e.g., hand tool1309G3 or1309G8 for loose piece contacts)
3 When used in SPEC Pak® connectors, ensure correct installation within the sealed shell to maintain IP68 protection
4 Avoid exposure to temperatures outside the range (-40°C to105°C)
5 Use consistent color coding (white) to prevent circuit mismatches during installation
6 Store in dry, clean environments to avoid contamination affecting contact performance
1327G7实物图

1327G7

价格:4.65

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐