领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
269G1-LPBK实物图
269G1-LPBK商品缩略图

269G1-LPBK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:6.04价格含税(税率13%

200+2.41
400+2.33
1000+2.29
商品型号
269G1-LPBK
商品编号
C17603183
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Rotational blindmate error correction: Enables blind mating from 2 independently rotating axes with ±0.06 inches of error correction, ensuring reliable connection even with alignment deviations
2 Sequential mating capability: Configurable to include 8 standard-purpose contacts or 6 standard contacts plus 2 premate contacts, allowing separation of power and signal lines or sequential power-up/down to protect connected devices
3 Rugged and durable construction: Rated for up to 10,000 mating cycles, with chemical-resistant PBT plastic housing that withstands harsh industrial environments
4 Interchangeable genderless design: Simplifies assembly and reduces spare parts inventory by eliminating separate male/female connector requirements
5 High electrical performance: Supports various current ratings (e.g.,20A for 10-16 AWG wires,45A for 10 AWG silver-plated contacts) and voltage up to 10,000 volts; low contact resistance (1.5mΩ for15A contacts,300µΩ for30A contacts) ensures efficient transmission
6 Wide operating temperature range: Functions reliably between -40°C (-40°F) and52°C (125°F), suitable for extreme temperature conditions
7 Versatile contact options: Offers tin-plated (cost-effective, up to1500 cycles) and silver-plated (high-cycle/high-current) contacts in loose or reeled forms
8 Precise mechanical specs: Includes defined panel cutout dimensions, mounting hardware details, and contact retention force (25 lb) for secure installation

使用场景 APPLICATIONS

1 Industrial automation: Robotic arms, automated assembly lines, and material handling equipment where dynamic alignment changes require blindmate and rotational error correction
2 Power distribution systems: Manufacturing plants, data centers, or renewable energy installations (solar inverters) for high current/voltage transmission and durable connections
3 Test and measurement equipment: Lab setups, field testing devices, and quality control stations needing frequent mating/unmating cycles
4 Harsh environment applications: Outdoor machinery, chemical processing plants, or mining equipment due to chemical-resistant housing and temperature tolerance
5 Sequential connection systems: Medical equipment, sensitive electronic instruments requiring controlled power-up/down sequences to prevent damage
6 Mobile equipment: Construction vehicles, agricultural machinery, or emergency power units needing ruggedness and vibration resistance

注意事项 PRECAUTIONS

1 Crimping tool selection: Use specified tools (e.g.,1332 for loose silver contacts,103052 for loose tin contacts) based on contact type and form to ensure proper connection
2 Temperature limits: Do not exceed -40°C to125°C operating range to avoid housing/material degradation
3 Mating cycle limitation: Avoid exceeding 10,000 cycles to maintain low contact resistance; replace if performance issues arise
4 Chemical exposure: Avoid strong acids/bases/solvents that may damage PBT housing
5 Wiring compliance: Follow recommended wire sizes for each contact type to prevent overheating
6 Blindmate alignment: Do not force connection beyond ±0.06 inches error tolerance to avoid damage
7 Sequential configuration: Refer to manual for correct premate contact setup to achieve desired power/signal sequence
8 Contact maintenance: Keep contacts clean from dirt/oxidation to minimize resistance; use compatible cleaning agents
9 Mounting guidelines: Follow panel cutout and hardware specs for secure installation
269G1-LPBK实物图

269G1-LPBK

价格:6.04

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐