领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1317G1实物图
1317G1商品缩略图

1317G1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:10.89价格含税(税率13%

200+4.35
500+4.2
1000+4.13
商品型号
1317G1
商品编号
C17605080
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Product Type: 25A High Force Right Angle PCB Contact (Top Row) from Anderson Power's PP15/45 series
2 Plating: Tin-plated, enhancing solderability for reliable PCB assembly
3 Electrical Specifications: Supports up to 25A per pole in right angle applications; compatible only with wire contacts (not 45A PCB contacts)
4 Mechanical Specifications:
5 Operating Temperature Range: -20°C to 105°C (-4°F to 221°F)
6 Mating Cycles: Up to 1500 cycles (tin-plated PCB-to-wire)
7 Minimum Contact Retention Force: 20 lbf (90N)
8 Average Mating/Unmating Force:5 lbf (22N)
9 Compliance: Adheres to industry standards like UL1977 as part of the PP15/45 series

使用场景 APPLICATIONS

1 PCB assemblies requiring space-saving right-angle power connections (control panels, industrial automation, telecom devices)
2 Commercial/industrial power distribution systems needing reliable high-current PCB-to-wire links
3 Electronic devices (power supplies, motor drives, instrumentation panels) with right-angle orientation needs
4 Environments preferring tin-plated contacts for cost-effectiveness and good solderability

注意事项 PRECAUTIONS

1 Compatibility: Do not mix with 45A PCB contacts
2 Tooling: Use only APP-recommended tooling to avoid performance issues
3 Mounting: Secure with matching mounting staples to reduce solder joint strain
4 Operating Limits: Do not exceed 25A per pole or -20°C to105°C range
5 Soldering: Follow proper guidelines for strong connections
6 Mating: Only mate with wire contacts
1317G1实物图

1317G1

价格:10.89

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐