立创商城logo
购物车0
DRV8870DDA实物图
  • DRV8870DDA商品缩略图
  • DRV8870DDA商品缩略图
  • DRV8870DDA商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

DRV8870DDA

3.6A 有刷直流电机驱动芯片 5.5V

描述
DRV8870 具有电流调节功能的 50V、3.6A、H 桥电机驱动器
品牌名称
TI(德州仪器)
商品型号
DRV8870DDA
商品编号
C1556925
商品封装
SO-8​
包装方式
管装
商品毛重
0.25克(g)

商品参数

属性参数值
商品目录步进电机驱动芯片
控制电压6.5V~45V
电机驱动电压(Vm)6.5V~45V
输出电流3.6A
H桥数量1
驱动类型双极驱动
属性参数值
步长细分-
接口类型-
集成开关
导通电阻565mΩ
工作温度-40℃~+125℃
功能特性短路保护;内置电荷泵;过流保护;上电复位;死区/直通保护;过压保护;过温保护;欠压锁定

商品概述

DRV8870是一款刷式直流电机驱动器,适用于打印机、电器、工业设备以及其他小型机器。两个逻辑输入控制H桥驱动器,该驱动器由四个N沟道金属氧化物半导体场效应晶体管(MOSFET)组成,能够以高达3.6A的峰值电流双向控制电机。利用电流衰减模式,可通过对输入进行脉宽调制(PWM)来控制电机转速。如果将两个输入均置为低电平,则电机驱动器将进入低功耗休眠模式。

DRV8870具有集成电流调节功能,该功能基于模拟输入VREF以及ISEN引脚的电压(与流经外部感测电阻的电机电流成正比)。该器件能够将电流限制在某一已知水平,这可显著降低系统功耗要求,并且无需大容量电容来维持稳定电压,尤其是在电机启动和停转时。

该器件针对故障和短路问题提供了全面保护,包括欠压锁定(UVLO)、过流保护(OCP)和过热保护(TSD)。故障排除后,器件会自动恢复正常工作。

The DRV8870 is an optimized 8-pin device for driving brushed DC motors with 6.5 to 45 V and up to 3.6-A peak current. The integrated current regulation restricts motor current to a predefined maximum. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs that have a typical Rds(on) of 565 mΩ (including one high-side and one low-side FET). A single power input, VM, serves as both device power and the motor winding bias voltage. The integrated charge pump of the device boosts VM internally and fully enhances the high-side FETs. Motor speed can be controlled with pulse-width modulation, at frequencies between 0 to 100 kHz. The device has an integrated sleep mode that is entered by bringing both inputs low. An assortment of protection features prevent the device from being damaged if a system fault occurs.

商品特性

  • 独立的H桥电机驱动一个直流电机、一个步进电机的绕组或其他负载
  • 6.5V至45V宽工作电压范围
  • 565mΩ(典型值)RDS(on) (HS + LS)
  • 3.6A峰值电流驱动能力
  • 脉宽调制(PWM)控制接口
  • 集成电流调节功能
  • 低功耗休眠模式
  • 小型封装尺寸 – 8引脚HSOP封装,带有PowerPAD 4.9mm×6.0mm
  • 集成保护特性:VM欠压闭锁(UVLO)、过流保护(OCP)、热关断(TSD)、自动故障恢复

应用领域

  • 打印机
  • 电器
  • 工业设备
  • 其他机电一体化应用