嘉立创上市
购物车0
STA8088TGA引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

STA8088TGA

STA8088TGA

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
STA8088TGA
商品编号
C1526128
商品封装
VFQFPN-56(7x7)​
包装方式
编带
商品毛重
0.001克(g)

商品参数

属性参数值
商品目录无线收发芯片
频率范围-
接口类型JTAG;UART
工作电压1.2V~3.6V
应用领域-
输出功率-
数据速率-
属性参数值
发射电流-
灵敏度-162dBm
接收电流-
典型应用频率-
工作温度-40℃~+85℃
类型-
功能特性-

商品特性

  • 3rd generation positioning receiver with 32 Tracking channels and 2 fast acquisition channels compatible with GPS, Galileo and Glonass systems
  • Hosted optimized architecture where host resources are available to execute -Positioning Software 一 ST-AGPS Dead Reckoning SW
  • Embedded RAM enough for running acquisition/tracking tasks (Flashless solution)
  • TCXO Clock Out Available
  • Embedded RF Front-End with separate GPS/Galieo/QZSS and Glonass IF outputs
  • Embedded low noise amplifier
  • -162 dBm indoor sensitivity (tracking mode)
  • Fast TTFF <1 s in Hot start and 35 s in Cold Start
  • High performance ARM946 MCU (up to 208 MHz)
  • 256 Kbyte embedded SRAM
  • 2 UARTs
  • 3 Embedded 1.8 V voltage regulators
  • I/O level selectable 1.8 V or 3.3 V
  • ST Automotive Grade compliant

数据手册PDF