STA8088TATR
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 无线收发芯片 | |
| 频率范围 | - | |
| 接口类型 | JTAG;GPIO;UART | |
| 工作电压 | 1.62V~3.6V | |
| 应用领域 | - | |
| 输出功率 | - | |
| 数据速率 | - |
| 属性 | 参数值 | |
|---|---|---|
| 发射电流 | - | |
| 灵敏度 | -162dBm | |
| 接收电流 | - | |
| 典型应用频率 | - | |
| 工作温度 | -40℃~+85℃ | |
| 类型 | - | |
| 功能特性 | 上电复位功能 |
商品特性
- 3rd generation positioning receiver with 32 Tracking channels and 2 fast acquisition channels compatible with GPS, Galileo and Glonass systems
- Hosted optimized architecture where host resources are available to execute -Positioning Software 一 ST-AGPS Dead Reckoning SW
- Embedded RAM enough for running acquisition/tracking tasks (Flashless solution)
- TCXO Clock Out Available
- Embedded RF Front-End with separate GPS/Galieo/QZSS and Glonass IF outputs
- Embedded low noise amplifier
- -162 dBm indoor sensitivity (tracking mode)
- Fast TTFF <1 s in Hot start and 35 s in Cold Start
- High performance ARM946 MCU (up to 208 MHz)
- 256 Kbyte embedded SRAM
- 2 UARTs
- 3 Embedded 1.8 V voltage regulators
- I/O level selectable 1.8 V or 3.3 V
- ST Automotive Grade compliant
- TDA7786C
- STA8089FGATR
- MAX1470EUI+
- MAX7036GTP/V+
- SI4467-A2A-IM
- AT86RF231-ZU
- SI4463-B1B-FM
- NRF24L01P-T
- SI4464-B1B-FM
- NRF52810-QCAA-T
- NRF8001-R2Q32-T
- NRF905
- EFR32MG12P132F1024GM48-C
- NRF24LE1-F16Q32-T
- NRF24LE1-F16Q24-T
- EFR32MG12P433F1024GL125-C
- EFR32MG12P433F1024GM48-C
- EFR32MG12P432F1024IM48-C
- EFR32MG12P432F1024GM48-C
- EFR32FG1P132F256GM48-C0
- AT86RF215-ZU


