嘉立创上市
购物车0
ATMEGA88PA-MMN实物图
  • ATMEGA88PA-MMN商品缩略图
  • ATMEGA88PA-MMN商品缩略图
  • ATMEGA88PA-MMN商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

ATMEGA88PA-MMN

基于AVR增强型RISC架构的低功耗CMOS 8位微控制器

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
ATMEGA88PA-MMN
商品编号
C1340806
商品封装
VQFN-28(4x4)​
包装方式
托盘
商品毛重
1.8克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核AVR
CPU最大主频20MHz
CPU位数8 Bit
程序存储容量8KB
程序存储器类型FLASH
RAM容量1KB
属性参数值
EEPROM容量512Byte
I/O数量23
ADC(位数)10bit
振荡器类型内置
工作电压1.8V~5.5V
工作温度-40℃~+105℃

商品概述

ATmega48A/PA/88A/PA/168A/PA/328/P 是一款基于增强型 RISC 架构的低功耗 CMOS 8 位微控制器。通过在单个时钟周期内执行强大的指令,ATmega48A/PA/88A/PA/168A/PA/328/P 可以实现接近每 MHz 1 MIPS 的吞吐量,使系统设计人员能够优化功耗与处理速度之间的平衡。

AVR 核心结合了丰富的指令集和 32 个通用工作寄存器。所有 32 个寄存器都直接连接到算术逻辑单元 (ALU),允许在一个时钟周期内执行的一条指令中访问两个独立的寄存器。由此产生的架构代码效率更高,同时比传统的 CISC 微控制器快十倍。

商品特性

  • High Performance, Low Power AVR* 8 -Bit Microcontroller Family
  • Advanced RISC Architecture
  • 131 Powerful Instructions – Most Single Clock Cycle Execution
  • 32 times 8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20MHz
  • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
  • 4/8/16/32KBytes of In-System Self-Programmable Flash program memory 一 256/512/512/1KBytes EEPROM 512/1K/1K/2KBytes Internal SRAM 一 Write/Erase Cycles: 10,000 Flash/100,000 EEPROM 一 Data retention: 20 years at 85°C/100 years at 25°C
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • QTouch library support
  • Capacitive touch buttons, sliders and wheels
  • QTouch and QMatrix acquisition
  • Up to 64 sense channels
  • Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
  • One 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8-channel 10-bit ADC in TQFP and VQFN package
  • Temperature Measurement
  • 6-channel 10-bit ADC in SPDIP Package
  • Temperature Measurement
  • Programmable Serial USART
  • Master/Slave SPI Serial Interface
  • Byte-oriented 2-wire Serial Interface (Philips I²C compatible)
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-chip Analog Comparator
  • Interrupt and Wake-up on Pin Change
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
  • 23 Programmable I/O Lines
  • 28-pin SPDIP, 32-lead TQFP, 28-pad VQFN and 32-pad VQFN
  • Operating Voltage: 1.8 - 5.5V
  • Temperature Range: -40°C to 85°C
  • Speed Grade: 0 - 4MHz@1.8 - 5.5V, 0 - 10MHz@2.7 - 5.5V, 0 - 20MHz @ 4.5 - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25°C Active Mode: 0.2mA
  • Power-down Mode: 0.1μA
  • Power-save Mode: 0.75μA (Including 32kHz RTC)

数据手册PDF

放大查看下载PDF