我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
立创商城logo
购物车0
A7105实物图
  • A7105商品缩略图
  • A7105商品缩略图
  • A7105商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

A7105

2.4GHz收发器

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
A7105是一低成本且適用於2.4GHz ISM频段的無線應用的射频晶片。7105内含高靈敏度的接收器(250Kbps@-99dbm)以及高效率的功率放大器,很適合30米以内的應用。 A7105的工作频率是可以程式化設置,最高為500Kbps。
品牌名称
AMICCOM(笙科)
商品型号
A7105
商品编号
C126376
商品封装
QFN-20-EP(4x4)​
包装方式
编带
商品毛重
0.104克(g)

商品参数

属性参数值
商品目录无线收发芯片
频率范围2.4GHz~2.483GHz
接口类型ADC
工作电压1.9V~3.6V
应用领域ISM
数据速率500Kbps
发射电流19mA
属性参数值
灵敏度-99dBm
接收电流16mA
典型应用频率2.4GHz
工作温度-40℃~+85℃
类型收发器
功能特性CRC校验功能;支持RSSI功能;输入同步字识别功能;支持软件复位;曼彻斯特解码功能;支持FEC功能

商品概述

A7105是一低成本且適用於2.4GHz ISM频段的無線應用的射频晶片。7105内含高靈敏度的接收器(250Kbps@ - 99dbm)以及高效率的功率放大器,很適合30米以内的應用。 A7105的工作频率是可以程式化設置,最高為500Kbps。在數位介面部份,有支援4pin(SPI)或3pin控制,另外在RF data的處理有2種模式可供選擇:FIFO(利用RF内部的memory先存要發射/接收的data),Direct(直接發射/接收)。在FIFO模式下,也支援CRC(CRC16),FEC(約可增加靈敏度1~2dbm),data whitening(可視data加密),Manchester code的解碼。 A7105内建,RSSI,溫度的sensor,來值測環境對RFIC的影響,而且也内建1ch ADC可值測使用電壓。内建無線唤醒機制,可延長電池壽命。封裝QFN4X4 20pin。

商品特性

  • Frequency bands: 2400 - 2483MHz ISM band.
  • FSK and GFSK調
  • FSw current consumption: RX: 16 mA
  • Low current consumption: TX: 19 mA (output power 0dBm)
  • Programmable RF output power: up to 0 dBm.
  • On chip regulator, supply voltage 1.9 ~ 3.6V
  • On chip low power RC oscillator.
  • Low current (< 1uA) in sleep mode and need only one crystal while working together with MCU.
  • High sensitivity (- 99dBm@250Kbps, - 96dBm@500Kbps)
  • Programmable data rate up to 500Kbps
  • Support 4 - wire(SPI) or 3 - wire interface to access FIFO data, command and register setting
  • Package handling hardware includes preamble, sync word, FEC, CRC data whitening and manchester coding.
  • Separate 64 - byte RX and TX FIFOs
  • Support FIFO extension function and up to 256 bytes.
  • Easy to use with an low cost MCU
  • Fast settling time synthesizer for frequency hopping system.
  • Digital RSSI output for clear channel indication
  • Digital temperature output
  • Build in 1 channel ADC for detect external analog element.
  • Build in WWS(wireless wakeup system) for reduce power consumption of battery.
  • Support Frequency compensation scheme to make use the low cost (low accuracy) crystal.

应用领域

  • 無線資料傳輸
  • 無線遙控
  • 無線健盤、滑鼠
  • 家庭自動化系統
  • 無線玩具、游戲
  • 2.4GHz ISM频段通信系統

数据手册PDF