商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 双向 | |
| 反向工作电压(Vrwm) | 3.6V | |
| 钳位电压 | 8.8V | |
| 峰值脉冲电流(Ipp) | 2A@8/20us | |
| 峰值脉冲功率(Ppp) | 17W@8/20us | |
| 击穿电压(VBR) | 5.5V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 10nA | |
| 通道数 | 四路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | TVS | |
| Cj-结电容 | 0.33pF |
商品概述
TPD4E02B04 is a bidirectional transient voltage suppressor (TVS) ESD protection diode array used to protect USB Type-C and HDMI 2.0 circuits. The rated ESD shock dissipation value of TPD4E02B04 is equal to the highest level specified in the IEC61000-4-2 (Level 4) international standard. Each channel of this device has an IO capacitance of 0.27pF, which is suitable for protecting high-speed interfaces with rates up to 10Gbps (such as USB 3.1 Gen 2). The low dynamic resistance and low clamping voltage can provide system-level protection against transient events. TPD4E02B04 uses the industry-standard USON-10 (DQA) package. This package uses through wiring with a pin pitch of 0.5mm, which can simplify application implementation and shorten the design time.
商品特性
- IEC61000-4-2 Level 4 electrostatic discharge (ESD) protection
- ±12kV contact discharge
- ±15kV air gap discharge
- IEC61000-4-4 transient discharge (EFT) protection
- 80A (5/50ns)
- IEC61000-4-5 surge protection
- 2A (8/20μs)
- IO capacitance: 0.27pF (typical), 0.37pF (maximum)
- DC breakdown voltage: 5.5V (minimum)
- Ultra-low leakage current: 10nA (maximum)
- Low electrostatic discharge (ESD) clamping voltage: 8.8V at 5A transmission line pulse (TLP)
- Supports high-speed interfaces with rates up to 10Gbps
- Industrial temperature range: -40°C to 125°C
- Simple through-wiring package
应用领域
- End devices
- Portable computers and desktops
- Set-top boxes
- TVs and monitors
- Mobile phones and tablets
- Digital video recorders (DVR) and network video recorders (NVR)
- Interfaces
- USB Type-C
- USB 3.1 Gen 2
- High-Definition Multimedia Interface (HDMI) 2.0/1.4
- USB 3.0
- DisplayPort 1.3
- PCI Express 3.0
- TPS22976NDPUR
- IRFP044NPBF
- MA-022
- MA-014
- X49SM8MSD2SI
- D882H(RANGE:160-320)
- S9015W(RANGE:300-400)
- SIM-08A
- U-F-M5DS-Y-1
- U-F-M5SW-Y-3
- CC0603ZRY5V7BB225
- 0402X106M6R3CT
- CC0805KRX7RYBB102
- CC0805ZKY5V7BB106
- CC0805ZRY5V8BB105
- CC0805ZKY5V9BB105
- CC0805ZKY5V7BB475
- CC0805KKX7RBBB103
- CC0805KKX7RYBB103
- CC0805KRX5R7BB225
- CC0805KKX7R9BB474



