1
2级精度磁场测量,量程覆盖200mT(2000Gs)和2000mT(20000Gs),分度值分别为0.01mT(0.1G)和0.1mT(1G)
2
支持mT与Gs单位切换(1mT=10Gs),配备背光功能,便于低光环境操作
3
具备磁极测量(显示N/S极)、峰值模式(保持最大值)、自动量程切换功能
4
一键清零功能,可在无磁场环境下校准数值,5分钟无操作自动关机节省电量
5
标配径向霍尔探头,导线长度约1米,测量灵活;仪器尺寸160mm×75mm×34mm,重量约260g(含电池及导线),便携性强
6
工作环境温度0℃-50℃,相对湿度20%-85%(不结露);存储温度-20℃-70℃,适应性广
7
电源采用1节9V电池,安装方便快捷