领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CKECKK-00实物图
NMP1K2-CKECKK-00商品缩略图

NMP1K2-CKECKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CKECKK-00
商品编号
C7319323
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total power (NMP1K2 model)
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3 High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, EAC TP TC 004
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
6 Flexible control options: Global ON/OFF (RC1 pin) and local ON/OFF (RC2 pin for modules)
7 Remote sense capability to compensate for voltage drop on load wiring (up to 0.5V)
8 Current sharing function for parallel operation of NMS-240 modules
9 Signal outputs: DC OK (TTL level, indicates module output status), T-Alarm (TTL level for overtemperature)
10 Auxiliary power outputs: 5V/2A (NMP1K2 front-end), 5V/10mA (module Vcc2)
11 Voltage and current programming: PV pin for output voltage adjustment, PC pin for constant current level trimming (40~100% of rated current)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC outputs
2 Test and measurement equipment needing flexible voltage/current configurations
3 Medical devices compliant with IEC 60601-1 safety standards
4 Communication systems and data centers for reliable power supply
5 Any application needing high power density and modular output flexibility

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the unit will not output power
2 For remote sense, use twisted pairs for +S/-S lines to reduce electromagnetic interference
3 Local ON/OFF control logic: Open RC2 (module pin3) to GND for ON, short for OFF
4 Parallel operation guidelines: Connect CS pins of all modules together; ensure output voltage difference between modules <0.2V; total power must not exceed 1200W; use short and large diameter wiring for parallel connections; remote control must turn all parallel modules ON/OFF simultaneously; do not use current programming (PC) function in parallel mode
5 Derating requirement: For output voltage <12V and ambient temperature between -15°C and -30°C, reduce output current to 90% of rated value
6 Mounting instructions: Use M4 screws for front-end mounting (torque 7~10 Kgf-cm); use M3.5 screws for module DC terminals (torque up to 10 Kgf-cm)
7 Overtemperature protection: The unit shuts down when overheated; it will recover automatically after cooling down
8 Leakage current: <400uA at 264VAC; touch current <100uA
NMP1K2-CKECKK-00实物图

NMP1K2-CKECKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐