领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEEEH-11实物图
NMP1K2-CEEEEH-11商品缩略图

NMP1K2-CEEEEH-11

  • 工业品

价格:3375.22价格含税(税率13%

200+3170.01
500+3064.08
1000+3011.73
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEEEH-11
商品编号
C7319207
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular architecture: Combines front-end units (NMP650:4 slots/650W, NMP1K2:6 slots/1200W) with output modules (NMS-240 single output, NMD-240 dual output) for flexible power configuration
2 Multiple output options: NMS-240 offers adjustable single outputs (3-6V,6-15V,15-30V,30-55V) with max 240W per module; NMD-240 provides dual adjustable outputs (3-30V each) with combined max240W
3 Control functions: Global ON/OFF (via RC1 pin) and local ON/OFF (per module via RC2/RC3 pins) for precise power management; remote sense compensates up to0.5V voltage drop
4 Programming capabilities: Output voltage programming (PV pin) and current programming (PC pin) for customized power delivery
5 Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature warning), current sharing (CS pin for parallel operation)
6 Auxiliary power: Front-end +5V-AUX_P (2A/1.5A), modules Vcc2 (5V/10mA) for control circuits
7 Protection mechanisms: Overvoltage, overcurrent, overtemperature protections; constant current limiting for overloads
8 Parallel operation: NMS-240 modules can be paralleled (max4/6 slots) to enhance reliability and load capacity

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, actuators, controllers with varying voltages in a single rack
2 Test and measurement equipment: Adjustable voltages/currents for electronic device testing
3 Telecommunication infrastructure: Parallel modules for redundant power supply
4 Laboratory setups: Customizable outputs for R&D projects
5 Industrial machinery: Multi-voltage support for PLCs, motors, displays
6 Rack-mounted equipment: High-density power solution for data centers/industrial racks
7 Backup power systems: Parallel modules for critical application reliability

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque specs; use twisted pairs for remote sense wiring
2 Global ON/OFF: Install shorting connector (RC1 to GND-P) for front-end output
3 Local ON/OFF: Open RC2 (NMS-240) or RC2/RC3 (NMD-240) to respective GNDs for ON
4 Parallel Operation: Connect CS pins; ensure output voltage difference <0.2V
5 Derating: NMD-240 derate to90% current at -15°C~-30°C and voltage <12V
6 Programming: Adhere to PV/PC ranges; avoid PC function in parallel
7 Safety: Proper grounding; monitor T-Alarm; disconnect power before servicing
8 Auxiliary Power: Do not exceed load limits for +5V-AUX_P/Vcc2
NMP1K2-CEEEEH-11实物图

NMP1K2-CEEEEH-11

价格:3375.22

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐