领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-CEEKCE-00实物图
NMP1K2-CEEKCE-00商品缩略图

NMP1K2-CEEKCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEKCE-00
商品编号
C7319219
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) supporting single-output (NMS-240) or dual-output (NMD-240) modules, each up to 240W; available configurations include C(5V@36A), E(12V@20A), H(24V@10A), K(48V@5A), D(dual 30V@5A)
2 Wide input range: AC 90-264V or DC 120-370V, 47-63Hz frequency
3 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V)
4 Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Multiple protections: Overload (shut down, re-power to recover), overvoltage (constant current limiting), over temperature (auto shut down and recover when cooled)
6 Remote control: Global ON/OFF (via RC1) and local ON/OFF (per module via RC2/RC3); remote sense (+S/-S) to compensate voltage drop up to 0.5V
7 Current sharing: Supports parallel operation of modules (up to 6 slots) with CS pin connection for balanced current distribution
8 Auxiliary power: Front-end provides 5V/2A; each module offers 5V/10mA for control circuits
9 Alarm signals: TTL-level DC OK (module output status) and T-Alarm (over temperature warning) signals
10 Flexible programming: Output voltage (PV pin) and current (PC pin) adjustment (note: PC not usable in parallel)

使用场景 APPLICATIONS

1 Medical equipment: Powering diagnostic devices (ultrasound, blood analyzers), patient monitors, and lab instruments (compliant with medical safety standards)
2 Industrial automation: PLC systems, motor drives, sensor networks, and control panels requiring customizable power
3 Test & measurement: Multi-channel test instruments, signal generators, oscilloscopes needing various voltage levels
4 Communication systems: Rack-mounted routers, switches, small base stations with modular power needs
5 Embedded systems: Custom electronic devices, IoT gateways, and embedded computers
6 Small-scale data centers: Edge computing nodes and server racks needing efficient, scalable power

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed; without it, no output is provided
2 Remote sense: Connect +S/-S pins to load terminals to compensate for wiring voltage drop
3 Local ON/OFF: For NMS-240, open RC2 (pin3) to GND (pin1/2) to turn ON, short to turn OFF; for NMD-240, use RC2 (V1) and RC3 (V2)
4 Over temperature: If T-Alarm signal is high (4.5-5.5V), stop use and cool down before re-powering
5 Current sharing: When paralleling modules, connect CS pins together, ensure output voltage difference <0.2V, total power ≤1200W
6 Derating: For output voltage <12V and ambient temp -15°C to -30°C, derate current to 90% of rated value
7 Wiring: Use 20-26AWG for control pins, appropriate size for power lines to minimize loss
8 Parallel operation: Remote control must sync all modules; PC function is disabled in parallel
NMP1K2-CEEKCE-00实物图

NMP1K2-CEEKCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐