领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CCHHHK-01实物图
NMP1K2-CCHHHK-01商品缩略图

NMP1K2-CCHHHK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CCHHHK-01
商品编号
C7319153
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output
2 Compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) as per configuration codes (C,E,H,K)
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards
4 Multiple functional features: Remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC), current sharing (CS), DC OK signal, over-temperature alarm (T-Alarm), global/local ON/OFF control
5 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage)
6 Wide input range:90-264VAC or120-370VDC,47-63Hz; power factor >0.95 at 230VAC full load
7 Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto recovery)
8 Compact size:250x127x41mm for front-end unit

使用场景 APPLICATIONS

1 Industrial automation systems needing multiple DC voltage outputs for PLCs, sensors, actuators
2 Medical equipment like patient monitors and diagnostic tools requiring medical-grade power safety
3 Telecommunication infrastructure (switches, routers, base stations) with varied voltage demands
4 Test and measurement setups needing adjustable voltages and currents
5 Data centers for distributed power solutions with parallel operation option
6 Research labs for experimental setups requiring flexible DC power supplies

注意事项 PRECAUTIONS

1 Installation: Use specified screws (M4 for front-end, M3.5 for output terminals) with correct torque; connect FG terminal properly
2 Wiring: Twist remote sense lines (+S/-S) to reduce interference; use short/thick wires for parallel operation
3 Operation: Install shorting connector (RC1 to GND-P) if global ON/OFF not used; derate current to90% when output <12V and temp between -15°C to-30°C
4 Parallel Operation: Connect CS pins; voltage difference <0.2V between modules; no PC function; max6 modules; total power ≤1200W
5 Protection: Re-power for overload/overvoltage recovery; check cooling if T-Alarm is high
6 Safety: Follow medical/ITE standards; avoid operating beyond -30°C~+70°C temp or 20-90% RH non-condensing
NMP1K2-CCHHHK-01实物图

NMP1K2-CCHHHK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐