领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-#KKHCC-02实物图
NMP1K2-#KKHCC-02商品缩略图

NMP1K2-#KKHCC-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-#KKHCC-02
商品编号
C7319166
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
Wide input range:90~264VAC or120~370VDC,47~63Hz frequency
High power factor:>0.95 at230VAC full load,>0.98 at115VAC full load
Efficient performance:Up to91% efficiency at full load (with H/K modules at 24V/48V)
Multi-standard compliance:Meets medical (ANSI/AAMI ES60601-1 Ed3.1,TUV EN60601-1 Ed3.1) and ITE (UL62368-1,EN62368-1) safety standards; also compliant with IEC60950-1,EAC TP TC004
Robust isolation:Primary-secondary2x MOPP,primary-earth1x MOPP; withstand voltage:I/P-O/P=4KVAC,I/P-FG=2KVAC,O/P-FG=0.5KVAC
Comprehensive protection:Overload (constant current limiting),overvoltage (shut down,re-power to recover),overtemperature (auto shut down/recover)
Flexible control:Global/local ON/OFF,remote sense (+S/-S),voltage programming (PV),current programming (PC),DC OK signal (TTL level),temperature alarm (T-Alarm)
Auxiliary power:Front-end5V@2A,module-level5V@10mA
Mechanical specs:Dimensions L250×W127×H41mm,weight ~2kg; M4 mounting screws (torque:7-10 Kgf-cm)

使用场景 APPLICATIONS

Medical devices:Diagnostic equipment (ultrasound,blood analyzers),patient monitors,lab instruments (complies with medical safety standards)
Industrial automation:PLC systems,motor drives,control panels (modular design for flexible voltage/current)
Test & measurement:Bench power supplies,automated test equipment (ATE) requiring multiple configurable outputs
Telecommunications:Base stations,network gear (reliable,high efficiency)
Data centers:Server racks,storage systems (scalable modular design)
Research labs:Custom experimental setups needing adjustable DC voltages/currents

注意事项 PRECAUTIONS

Installation:Ensure proper grounding; use M4 screws for mounting with torque7-10 Kgf-cm
Operation:
1 Global ON/OFF:Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for normal operation (without shorting connector,PSU has no output)
2 Local ON/OFF:For NMS-240,open RC2 (CN81-PIN3) to GND (1/2) to turn on; for NMD-240,use RC2/RC3 for V1/V2
3 Remote sense:Use +S/-S pins to compensate load wiring voltage drop (max.0.5V)
4 Parallel operation:Connect CS pins of NMS-240 modules; output voltage difference <0.2V; total power ≤1200W; max.6 modules; avoid PC function in parallel
5 Derating:When output voltage <12V and temp -15°C~-30°C,derate current to90% of rated; refer to derating curves for temp/voltage conditions
Maintenance:Keep airflow vents clear; avoid condensing humidity (20-90% RH non-condensing)
Safety:Disconnect AC power before servicing; do not exceed rated specs
NMP1K2-#KKHCC-02实物图

NMP1K2-#KKHCC-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐