领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHCEH-01实物图
NMP1K2-KKHCEH-01商品缩略图

NMP1K2-KKHCEH-01

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHCEH-01
商品编号
C7249665
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply design: NMP1K2 model offers 6 slots, supporting up to 1200W total output power; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules.
Wide input compatibility: AC input range of90-264VAC, DC input range of120-370VDC; frequency range47-63Hz, suitable for global use.
High compliance standards: Meets medical safety requirements (2x MOPP isolation between primary and secondary circuits) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.).
Comprehensive protection mechanisms:
1 Overload protection: Constant current limiting for some modules, shut down and repower recovery for others.
2 Overvoltage protection: Shut down output, requires repower to restore.
3 Overtemperature protection: Automatically shuts down when internal temp exceeds limit, recovers once cooled.
Versatile functional features:
1 Remote sense function: Compensates for voltage drop on load wiring up to0.5V via +S/-S pins.
2 Output programming: Adjustable output voltage (via PV pin) and current (via PC pin) for flexible configurations.
3 DC OK signal: TTL-level signal (4.5-5.5V=ON,0-0.5V=OFF) indicating module output status.
4 Current sharing: Supports parallel operation of modules (max6 slots for NMP1K2) to balance load current.
5 ON/OFF control: Global control (RC1 pin: short=ON, open=OFF) for entire unit; local control (RC2 pin: open=ON, short=OFF) for individual modules.
6 Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for external circuits.
7 T-Alarm signal: TTL-level alert for overtemperature (high voltage when temp exceeds threshold).

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, servo drives, sensors, and other automated equipment in manufacturing lines.
Medical devices: Suitable for medical equipment requiring strict safety compliance (2x MOPP), such as patient monitors, diagnostic instruments, and lab analyzers.
Test and measurement systems: Providing stable, adjustable power for electronic component testing, lab experiments, and quality control processes.
Communication networks: Powering routers, switches, base stations, and other telecom infrastructure that needs reliable modular power.
Data center applications: Supporting server racks, storage systems, and network devices with flexible power configurations.
Custom electronic projects: Ideal for systems needing multiple voltage/current outputs, like prototype development or specialized equipment.

注意事项 PRECAUTIONS

Installation requirements: Ensure the shorting connector (RC1 to GND-P) is installed; without it, the power supply will not output power.
Derating guidelines:
1 When output voltage is below12V and ambient temperature ranges from-15℃ to-30℃, reduce output current to90% of rated value.
2 Follow the derating curves provided in the spec sheet for different ambient temperatures and input voltages (e.g.,115VAC vs 230VAC).
Parallel operation rules:
1 Maximum6 modules for NMP1K2; total power must not exceed1200W.
2 Connect CS pins of all parallel modules; ensure output voltage difference between modules is less than0.2V.
3 Use short, thick wires for parallel connections to minimize voltage drop.
4 Do not use the current programming (PC) function when modules are in parallel.
Remote sense usage: Use twisted-pair cables for +S/-S lines to reduce electromagnetic interference.
Programming tips: Refer to the spec sheet for correct voltage ranges for PV (e.g.,3-6V for5V module) and PC (1.8-6V) functions to avoid damage.
Safety precautions: Disconnect AC/DC power before installing or maintaining the power supply; adhere to local electrical safety regulations.
Temperature management: Ensure adequate ventilation around the power supply to prevent overheating; use the T-Alarm signal to monitor internal temperature.
NMP1K2-KKHCEH-01实物图

NMP1K2-KKHCEH-01

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐