领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKEHHC-00实物图
NMP1K2-HKEHHC-00商品缩略图

NMP1K2-HKEHHC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKEHHC-00
商品编号
C7249660
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Wide input range: 90-264VAC / 120-370VDC
3 Compliance with multiple safety standards: EN60601-1 (medical, 2x MOPP isolation), EN62368-1 (ITE), IEC60950-1
4 High efficiency up to 91% (typical at full load with 24V/48V modules)
5 Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
6 Versatile functions: Remote sense (compensate up to 0.5V wiring drop), global/local on/off control, DC OK signal (TTL level), current sharing (for parallel operation), voltage/current programming (PV/PC)
7 Compact size: 250×127×41mm
8 Wide operating temperature range: -30~+70°C (with derating)
9 Low leakage current: <400uA at 264VAC
10 Auxiliary power output: 5V/2A for NMP1K2

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels
2 Medical equipment: Suitable for patient monitors, diagnostic devices (compliant with EN60601-1)
3 Telecom infrastructure: Supporting routers, switches, base stations
4 Test and measurement: Stable adjustable power for lab instruments
5 Data centers: Modular power for server racks and network gear
6 Industrial IoT systems: Powering connected devices with multiple voltage needs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with 7-10 Kgf-cm torque; ensure correct AC (L/N/FG) and DC wiring
2 Derating: Reduce output current at ambient temp >50°C (per curve); for output <12V and temp -15~-30°C, derate to 90% of rated current
3 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control; no output otherwise
4 Parallel operation: Connect CS pins, voltage difference <0.2V between modules, total power ≤1200W, max 6 modules
5 Remote sense: Use twisted pairs for sense lines; compensate up to 0.5V drop
6 Environmental: Avoid condensation; operate within -30~+70°C and 20-90% RH non-condensing
7 Safety: Disconnect AC before maintenance; do not exceed max ratings
NMP1K2-HKEHHC-00实物图

NMP1K2-HKEHHC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐