领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKCEEH-00实物图
NMP1K2-HKCEEH-00商品缩略图

NMP1K2-HKCEEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKCEEH-00
商品编号
C7249641
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (明纬), Model: NMP1K2-HKCEEH-00
1 Modular design with 6 slots, supporting up to 1200W total output power
2 Compatible with single-output modules (e.g., NMS-240-24:24V/10A, NMS-240-48:48V/5A) and dual-output modules for flexible voltage/current configuration
3 Wide input range: AC 90-264V or DC120-370V, suitable for global use
4 High power factor (PF>0.95 at full load 230VAC) and efficiency (up to 91% for H/K modules at 24V/48V nominal output)
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 (medical), UL62368-1, TUV EN60601-1, EN62368-1
6 Rich functional features: remote sense (0.5V max compensation), current sharing (parallel operation), output voltage/current programming (PV/PC), DC OK signal (status monitoring), T-Alarm (over-temperature warning), global/local ON/OFF control
7 Protection mechanisms: overload (constant current limiting), overvoltage (shutdown recovery), overtemperature (automatic recovery after cooling)
8 Auxiliary power output:5V/2A for control circuits
9 Mechanical size:250*127*41mm (L*W*H) for rack/embedded installation

使用场景 APPLICATIONS

1 Industrial automation: PLCs, DCS systems, servo drives, industrial control equipment
2 Medical devices: Diagnostic instruments (ultrasound), patient monitoring systems (compliant with ES60601-1)
3 Telecommunications: Routers, switches, base stations
4 Test and measurement: Oscilloscopes, power analyzers in labs/production lines
5 Data centers: Server racks, storage systems, network equipment
6 Industrial robotics: Robotic arms, automation lines
7 Laboratory research: Experimental equipment requiring flexible voltage/current

注意事项 PRECAUTIONS

1 Must assemble the shorting connector (RC1 to GND-P) to enable output; no output without it
2 Follow derating curve: Reduce current at extreme temps (e.g.,90% rated current for -15°C~-30°C and output voltage <12V)
3 Remote sense: Connect +S/-S to load terminals (max compensation 0.5V)
4 Parallel operation: Connect CS pins, ensure voltage difference <0.2V between modules, total power ≤1200W, avoid PC function
5 Do not exceed rated specs (voltage/current/power) to prevent damage
6 Ensure adequate ventilation: Maintain specified air flow direction, no blocked vents
7 Medical use: Verify compliance with regulatory requirements before application
8 Safety: Avoid touching live parts when energized; disconnect power before maintenance
9 Local ON/OFF control: Correct wiring (open=ON, short=OFF) for modules
10 Do not use external URL (https://www.meanwell.com) for promotion/drainage
NMP1K2-HKCEEH-00实物图

NMP1K2-HKCEEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐