领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEEEE-08实物图
NMP1K2-HHEEEE-08商品缩略图

NMP1K2-HHEEEE-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEEEE-08
商品编号
C7249538
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots for flexible output configuration
2 1200W maximum total output power
3 Wide input voltage range: AC90~264V or DC120~370V, frequency range 47~63Hz
4 High efficiency up to 91% (for H/K modules at 24V/48V full load)
5 Compliance with ITE (UL62368-1) and medical safety standards (2x MOPP isolation)
6 Multiple protection functions: overload (constant current limiting), overvoltage (shutdown & re-power recovery), overtemperature (shutdown & auto-recover)
7 Support for remote sense, voltage/current programming, DC OK signal, temperature alarm
8 Current sharing for parallel operation of modules
9 Global/local ON/OFF control options
10 Compact size:250×127×41mm, typical weight 2kg

使用场景 APPLICATIONS

1 Industrial automation systems: powering PLCs, sensors, actuators
2 Medical equipment: non-patient contact devices like diagnostic tools
3 Telecom infrastructure: communication modules, routers, switches
4 Test & measurement instruments: stable adjustable power for lab testing
5 Data centers: server racks or peripheral devices requiring modular power
6 Industrial control panels: flexible power distribution for components

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screws (M4/M3.5) with specified torque
2 Operation: Do not exceed 1200W total power; follow derating curves for high temps
3 Remote sense: Correctly connect +S/-S pins to compensate voltage drop
4 Parallel operation: Connect CS pins; ensure voltage difference <0.2V between modules
5 ON/OFF control: Install shorting connector if global control not used
6 Safety: Avoid live parts contact; keep away from moisture/dust; no disassembly
7 Derating: For output <12V and temp -15~-30°C, derate current to90%
NMP1K2-HHEEEE-08实物图

NMP1K2-HHEEEE-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐