领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHHCE-00实物图
NMP1K2-KHHHCE-00商品缩略图

NMP1K2-KHHHCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHHCE-00
商品编号
C7249555
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 supports up to6 slots, NMP650 up to4 slots; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A each) modules, customizable for diverse output needs.
Wide input range:90-264VAC (47-63Hz) or120-370VDC, suitable for global applications.
High safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004 standards; 2x MOPP isolation between primary and secondary, low leakage current (<400uA/264VAC).
Rich protection functions: Overload (constant current limiting or shutdown), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover when cool down).
Flexible control options: Global (RC1 pin) or local (RC2/RC3 pins) ON/OFF control; remote sense (compensates wiring voltage drop up to0.5V); output voltage (PV pin) and current (PC pin) programming.
Monitoring & signaling: DC OK signal (TTL level, indicates module output status); T-Alarm signal (overtemp alert); LED indicators for module status.
Parallel operation support: Current sharing (CS pin) for balanced load distribution among parallel modules; up to6 modules (NMP1K2) or4 (NMP650) in parallel, total power not exceeding1200W/650W.
Auxiliary power outputs:5V-AUX-P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for modules) for external control circuits.
High efficiency: Up to91% (full load with H/K modules at24V/48V nominal voltage).

使用场景 APPLICATIONS

Industrial automation: Power supply for PLCs, sensors, actuators, and control systems requiring multiple adjustable DC outputs.
Medical equipment: Compatible with medical devices (compliant with ES60601-1) like diagnostic instruments, patient monitors, and laboratory equipment.
Telecommunications: Scalable power for routers, switches, and communication towers via parallel operation for high reliability.
Data centers: Modular power for server racks, storage systems, and network devices needing stable, customizable outputs.
Test & measurement: Programmable voltage/current for electronic component testing, circuit debugging, and laboratory experiments.
Industrial control panels: Customizable outputs for HMI, motor drives, and process control systems.
Laboratory setups: Flexible power solutions for R&D projects, prototype testing, and educational purposes.

注意事项 PRECAUTIONS

Installation Notes: Ensure proper grounding via FG pin to prevent electric shock; use BLANK-NMS240 accessory for blank slots; assemble shorting connector (RC1 to GND-P) if not using external global ON/OFF control.
Operation Notes: Derate output current to90% when voltage <12V and temp between -15°C to -30°C; for parallel operation: connect CS pins, ensure voltage difference <0.2V among modules, total power ≤1200W/650W, use short/large wires, avoid PC function in parallel mode; check load/temp if T-Alarm is high.
Safety Notes: Do not operate beyond rated specs; avoid touching live parts when energized; disconnect power before servicing.
NMP1K2-KHHHCE-00实物图

NMP1K2-KHHHCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐