领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHEHHE-04实物图
NMP1K2-KHEHHE-04商品缩略图

NMP1K2-KHEHHE-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KHEHHE-04
商品编号
C7249529
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
4 Compliance with multiple safety standards: Medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1, IEC60601-1 Ed3.1) and ITE (UL62368-1, EN62368-1, IEC62368-1, IEC60950-1) standards, plus EAC TP TC004
5 Rich protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover after cooling)
6 Versatile control: Global/local ON/OFF, remote sense (compensate up to 0.5V drop), output voltage/current programming, DC OK signal, T-Alarm for overtemperature
7 Auxiliary power: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
8 Mechanical specs: 250×127×41mm dimensions, specified mounting torque (12Kgf-cm AC terminal,10Kgf-cm DC output)
9 Parallel support: Current sharing via CS pins, max 6 slots for NMP1K2

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), treatment equipment (small lasers, dialysis components)
2 Industrial automation: PLC systems, control panels, robotics, test & measurement instruments
3 Communication systems: Telecom base stations, network switches, data center distributed power modules
4 LED applications: High-power LED displays, street lighting control units
5 Laboratory research: Precision instruments like spectrometers, centrifuges requiring stable adjustable power

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; follow mounting torque specs (12Kgf-cm AC terminal,10Kgf-cm DC output)
2 Operation: Do not exceed 1200W total output; use shorting connector (RC1 to GND-P) if global ON/OFF not used
3 Derating: Follow curves—e.g., output voltage <12V and -15~-30°C ambient temp: derate current to90%
4 Parallel operation: Keep module output voltage difference <0.2V; connect CS pins for current sharing; max6 slots
5 Safety: Disconnect input before maintenance; avoid live parts when powered
6 Environment: Operate in -30~+70°C (derated) and20~90% RH non-condensing
NMP1K2-KHEHHE-04实物图

NMP1K2-KHEHHE-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐