领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKK##-07实物图
NMP1K2-EKKK##-07商品缩略图

NMP1K2-EKKK##-07

  • 工业品

价格:2678.69价格含税(税率13%

200+2515.83
500+2431.76
1000+2390.22
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKK##-07
商品编号
C7249221
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with NMP1K2 front-end (1200W max, 6 slots) supporting single-output (NMS-240) or dual-output (NMD-240) modules
2 Wide input voltage range: 90~264VAC /120~370VDC, 47~63Hz
3 Complies with multiple safety standards including medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1) specifications
4 Supports global/local ON/OFF control for flexible power management
5 Functions like remote sense (compensate up to 0.5V wiring drop), output voltage/current programming, DC OK signal (output status indication), and T-Alarm (overtemperature alert)
6 Current sharing capability for parallel operation of modules to balance load
7 Built-in protections: overload (constant current limiting), overvoltage (shutdown & repower recover), overtemperature (shutdown & auto-recover)
8 Isolation levels: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); Withstand voltage: I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC)
9 Compact dimensions: Front-end (250*127*41mm), modules (118.5*37.9*18mm)
10 Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
11 Wide working temperature range: -30~+70℃ (with derating as per guidelines)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple adjustable DC power outputs
2 Medical devices compliant with ES60601-1 safety standards
3 Test and measurement equipment needing flexible voltage/current configurations
4 Communication base stations and network devices
5 Laboratory setups for prototype testing with variable power requirements
6 Industrial control panels and embedded systems
7 Equipment requiring parallel power modules for higher current capacity

注意事项 PRECAUTIONS

1 Derating requirements: When ambient temperature exceeds 50℃, reduce output load as per derating curve; for output voltage <12V and temp between -15~-30℃, derate output current to 90% of rated value
2 Installation: Use recommended screw sizes (M4 for front-end, M3.5 for modules) and mounting torque (12Kgf-cm for front-end AC terminal,10Kgf-cm for module DC terminal)
3 Parallel operation: Max 6 NMS-240 modules for NMP1K2; connect CS pins for current balance; ensure output voltage difference between modules <0.2V; total power not exceed 1200W
4 Global ON/OFF control: Must assemble the shorting connector (RC1 to GND-P) that comes with the PSU to enable output
5 Remote sense: Use twisted pairs for sense lines to minimize interference
6 Blank slots: Install BLANK-NMS240 accessory in unused slots
7 Wiring: Use short, large-diameter wires for parallel connections to reduce voltage drop
8 Overload protection: For C (5V) or E (12V) modules in parallel, short protection is hiccup mode or constant current limiting
NMP1K2-EKKK##-07实物图

NMP1K2-EKKK##-07

价格:2678.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐